Part Details for NMC27C512Q350 by National Semiconductor Corporation
Overview of NMC27C512Q350 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for NMC27C512Q350
NMC27C512Q350 CAD Models
NMC27C512Q350 Part Data Attributes
|
NMC27C512Q350
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NMC27C512Q350
National Semiconductor Corporation
IC,EPROM,64KX8,CMOS,DIP,28PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 350 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 524288 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for NMC27C512Q350
This table gives cross-reference parts and alternative options found for NMC27C512Q350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC27C512Q350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D27512-200V05 | UVPROM | Rochester Electronics LLC | NMC27C512Q350 vs D27512-200V05 |
NMC27C512QE250 | UVPROM | Rochester Electronics LLC | NMC27C512Q350 vs NMC27C512QE250 |
D27C512-150V10 | UVPROM | Rochester Electronics LLC | NMC27C512Q350 vs D27C512-150V10 |
D27512-250V05 | UVPROM | Rochester Electronics LLC | NMC27C512Q350 vs D27512-250V05 |
WS27C512F-12DMB | UVPROM, 64KX8, 120ns, CMOS, CDIP28, | Waferscale Integration Inc | NMC27C512Q350 vs WS27C512F-12DMB |
NMC27C512QM350 | UVPROM | Rochester Electronics LLC | NMC27C512Q350 vs NMC27C512QM350 |
WS27C512L-15DMB | UVPROM, 64KX8, 150ns, CMOS, CDIP28, | Waferscale Integration Inc | NMC27C512Q350 vs WS27C512L-15DMB |
WS27C512L-15TMB | UVPROM, 64KX8, 150ns, CMOS, CDIP28, | Waferscale Integration Inc | NMC27C512Q350 vs WS27C512L-15TMB |
MD27512-25 | UVPROM | Rochester Electronics LLC | NMC27C512Q350 vs MD27512-25 |
D27512 | UVPROM | Rochester Electronics LLC | NMC27C512Q350 vs D27512 |