There are no models available for this part yet.
Overview of WS27C512L-15DMB by Waferscale Integration Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
CAD Models for WS27C512L-15DMB by Waferscale Integration Inc
Part Data Attributes for WS27C512L-15DMB by Waferscale Integration Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WAFERSCALE INTEGRATION INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.61
|
Access Time-Max
|
150 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-XDIP-T28
|
JESD-609 Code
|
e0
|
Memory Density
|
524288 bit
|
Memory IC Type
|
UVPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Number of Words
|
65536 words
|
Number of Words Code
|
64000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
64KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Standby Current-Max
|
0.0001 A
|
Supply Current-Max
|
0.05 mA
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for WS27C512L-15DMB
This table gives cross-reference parts and alternative options found for WS27C512L-15DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS27C512L-15DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D27512-200V05 | UVPROM | Rochester Electronics LLC | WS27C512L-15DMB vs D27512-200V05 |
NMC27C512QE250 | UVPROM | Rochester Electronics LLC | WS27C512L-15DMB vs NMC27C512QE250 |
D27C512-150V10 | UVPROM | Rochester Electronics LLC | WS27C512L-15DMB vs D27C512-150V10 |
D27512-250V05 | UVPROM | Rochester Electronics LLC | WS27C512L-15DMB vs D27512-250V05 |
WS27C512F-12DMB | UVPROM, 64KX8, 120ns, CMOS, CDIP28, | Waferscale Integration Inc | WS27C512L-15DMB vs WS27C512F-12DMB |
NMC27C512QM350 | UVPROM | Rochester Electronics LLC | WS27C512L-15DMB vs NMC27C512QM350 |
WS27C512L-15TMB | UVPROM, 64KX8, 150ns, CMOS, CDIP28, | Waferscale Integration Inc | WS27C512L-15DMB vs WS27C512L-15TMB |
MD27512-25 | UVPROM | Rochester Electronics LLC | WS27C512L-15DMB vs MD27512-25 |
D27512 | UVPROM | Rochester Electronics LLC | WS27C512L-15DMB vs D27512 |
WS27C512F-90DMB | UVPROM, 64KX8, 90ns, CMOS, CDIP28, | Waferscale Integration Inc | WS27C512L-15DMB vs WS27C512F-90DMB |