Part Details for NMC27C512AQM200 by National Semiconductor Corporation
Overview of NMC27C512AQM200 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC27C512AQM200
NMC27C512AQM200 CAD Models
NMC27C512AQM200 Part Data Attributes
|
NMC27C512AQM200
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NMC27C512AQM200
National Semiconductor Corporation
IC 64K X 8 UVPROM, 200 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | WDIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 524288 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for NMC27C512AQM200
This table gives cross-reference parts and alternative options found for NMC27C512AQM200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC27C512AQM200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C512L-200DI | UVPROM, 64KX8, 200ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | NMC27C512AQM200 vs AM27C512L-200DI |
MBM27C512-20WZ | UVPROM, 64KX8, 200ns, CMOS, CDIP28, CERDIP-28 | FUJITSU Semiconductor Limited | NMC27C512AQM200 vs MBM27C512-20WZ |
AM27C512-200DC | UVPROM, 64KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 | Spansion | NMC27C512AQM200 vs AM27C512-200DC |
SMJ27C512-20J | 64KX8 UVPROM, 200ns, CDIP28, 0.600 INCH, SIDE BRAZED, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | NMC27C512AQM200 vs SMJ27C512-20J |
UPD27C512D-20 | UVPROM, 64KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | NEC Electronics Group | NMC27C512AQM200 vs UPD27C512D-20 |
MSM27512-20AS | UVPROM, 64KX8, 200ns, NMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | OKI Electric Industry Co Ltd | NMC27C512AQM200 vs MSM27512-20AS |
AM27C512L-200DCB | UVPROM, 64KX8, 200ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | NMC27C512AQM200 vs AM27C512L-200DCB |
M27512-20F1 | 64KX8 UVPROM, 200ns, CDIP28, WINDOWED, FRIT SEALED, CERAMIC, DIP-28 | STMicroelectronics | NMC27C512AQM200 vs M27512-20F1 |
TMS27C512-20JE | 524 288-Bit Programmable Read-Only Memory 28-CDIP -40 to 85 | Texas Instruments | NMC27C512AQM200 vs TMS27C512-20JE |
AM27C512-200/BXA | UVPROM, 64KX8, 200ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | NMC27C512AQM200 vs AM27C512-200/BXA |