Part Details for NMC1812X7R394J16TRP3KF by NIC Components Corp
Overview of NMC1812X7R394J16TRP3KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC1812X7R394J16TRP3KF
NMC1812X7R394J16TRP3KF CAD Models
NMC1812X7R394J16TRP3KF Part Data Attributes
|
NMC1812X7R394J16TRP3KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1812X7R394J16TRP3KF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for NMC1812X7R394J16TRP3KF
This table gives cross-reference parts and alternative options found for NMC1812X7R394J16TRP3KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1812X7R394J16TRP3KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6CWM390NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.39uF, 1812, | EXXELIA Group | NMC1812X7R394J16TRP3KF vs CNC6CWM390NF5%16V |
CNC6EW390NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.39uF, 1812, | EXXELIA Group | NMC1812X7R394J16TRP3KF vs CNC6EW390NF5%16V |
CNC6EF390NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.39uF, 1812, | EXXELIA Group | NMC1812X7R394J16TRP3KF vs CNC6EF390NF5%16V |
CNC6HMF390NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.39uF, 1812, | EXXELIA Group | NMC1812X7R394J16TRP3KF vs CNC6HMF390NF5%16V |
CNC6YCWMF390NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.39uF, 1812, | EXXELIA Group | NMC1812X7R394J16TRP3KF vs CNC6YCWMF390NF5%16V |
CNC6EWMF390NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.39uF, 1812, | EXXELIA Group | NMC1812X7R394J16TRP3KF vs CNC6EWMF390NF5%16V |
CNC6YCMF390NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.39uF, 1812, | EXXELIA Group | NMC1812X7R394J16TRP3KF vs CNC6YCMF390NF5%16V |
CNC6F390NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.39uF, 1812, | EXXELIA Group | NMC1812X7R394J16TRP3KF vs CNC6F390NF5%16V |
CNC6EMF390NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.39uF, 1812, | EXXELIA Group | NMC1812X7R394J16TRP3KF vs CNC6EMF390NF5%16V |
CNC6CWF390NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.39uF, 1812, | EXXELIA Group | NMC1812X7R394J16TRP3KF vs CNC6CWF390NF5%16V |