Part Details for CNC6YCWMF390NF5%16V by EXXELIA Group
Overview of CNC6YCWMF390NF5%16V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8546ARMZ-R7 | Analog Devices | MicroPwrLowNoise 16V DualUntri | |
AD8546ARMZ | Analog Devices | MicroPwrLowNoise 16V DualUntri | |
AD8546ARMZ-RL | Analog Devices | MicroPwrLowNoise 16V DualUntri |
Part Details for CNC6YCWMF390NF5%16V
CNC6YCWMF390NF5%16V CAD Models
CNC6YCWMF390NF5%16V Part Data Attributes
|
CNC6YCWMF390NF5%16V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC6YCWMF390NF5%16V
EXXELIA Group
Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.39uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CNC6YCWMF390NF5%16V
This table gives cross-reference parts and alternative options found for CNC6YCWMF390NF5%16V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6YCWMF390NF5%16V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6HM390NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.39uF, 1812, | EXXELIA Group | CNC6YCWMF390NF5%16V vs CNC6HM390NF5%16V |
CNC6HMF390NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.39uF, 1812, | EXXELIA Group | CNC6YCWMF390NF5%16V vs CNC6HMF390NF5%16V |
CNC6HWM390NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.39uF, 1812, | EXXELIA Group | CNC6YCWMF390NF5%16V vs CNC6HWM390NF5%16V |
NMC1812X7R394J16TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1812, | NIC Components Corp | CNC6YCWMF390NF5%16V vs NMC1812X7R394J16TRPLP3K |
CNC6YGW390NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.39uF, 1812, | EXXELIA Group | CNC6YCWMF390NF5%16V vs CNC6YGW390NF5%16V |
CNC6GMF390NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.39uF, 1812, | EXXELIA Group | CNC6YCWMF390NF5%16V vs CNC6GMF390NF5%16V |
CNC6CM390NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.39uF, 1812, | EXXELIA Group | CNC6YCWMF390NF5%16V vs CNC6CM390NF5%16V |
CNC6EMF390NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.39uF, 1812, | EXXELIA Group | CNC6YCWMF390NF5%16V vs CNC6EMF390NF5%16V |
CNC6CF390NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.39uF, 1812, | EXXELIA Group | CNC6YCWMF390NF5%16V vs CNC6CF390NF5%16V |
CNC6GWF390NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.39uF, 1812, | EXXELIA Group | CNC6YCWMF390NF5%16V vs CNC6GWF390NF5%16V |