Part Details for NMC1206X5R475M25TRPLP3K by NIC Components Corp
Overview of NMC1206X5R475M25TRPLP3K by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC1206X5R475M25TRPLP3K
NMC1206X5R475M25TRPLP3K CAD Models
NMC1206X5R475M25TRPLP3K Part Data Attributes
|
NMC1206X5R475M25TRPLP3K
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1206X5R475M25TRPLP3K
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Consult Factory For Other Cap Values | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | 1206(X5R,25V) | |
Size Code | 1206 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for NMC1206X5R475M25TRPLP3K
This table gives cross-reference parts and alternative options found for NMC1206X5R475M25TRPLP3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1206X5R475M25TRPLP3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1206-475-M025XTQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | RCD Components Inc | NMC1206X5R475M25TRPLP3K vs CE1206-475-M025XTQ |
C1206X5R250-475MNU | Ceramic Capacitor, Multilayer, Ceramic, 25V, X5R, -/+15ppm/Cel TC, 4.7uF, 1206 | VENKEL LTD | NMC1206X5R475M25TRPLP3K vs C1206X5R250-475MNU |
NMC1206X5R475M25TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC1206X5R475M25TRPLP3K vs NMC1206X5R475M25TRP3KF |
C1206X5R250-475MND | Ceramic Capacitor, Multilayer, Ceramic, 25V, X5R, -/+15ppm/Cel TC, 4.7uF, 1206 | VENKEL LTD | NMC1206X5R475M25TRPLP3K vs C1206X5R250-475MND |
C1206X5R250-475MGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | VENKEL LTD | NMC1206X5R475M25TRPLP3K vs C1206X5R250-475MGE |
CE1206-475-M025XTW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | RCD Components Inc | NMC1206X5R475M25TRPLP3K vs CE1206-475-M025XTW |
CE1206-475-M025XBS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | RCD Components Inc | NMC1206X5R475M25TRPLP3K vs CE1206-475-M025XBS |
C1206X5R250-475MGR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | VENKEL LTD | NMC1206X5R475M25TRPLP3K vs C1206X5R250-475MGR |
C1206X5R250-475MPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | VENKEL LTD | NMC1206X5R475M25TRPLP3K vs C1206X5R250-475MPBD |
C1206X5R250-475MNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC1206X5R475M25TRPLP3K vs C1206X5R250-475MNE |