Part Details for CE1206-475-M025XBS by RCD Components Inc
Overview of CE1206-475-M025XBS by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1206000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 2 power pins, 60 signal pins, Vertical |
Part Details for CE1206-475-M025XBS
CE1206-475-M025XBS CAD Models
CE1206-475-M025XBS Part Data Attributes
|
CE1206-475-M025XBS
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE1206-475-M025XBS
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CE1206-475-M025XBS
This table gives cross-reference parts and alternative options found for CE1206-475-M025XBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1206-475-M025XBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X5R250-475MGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | VENKEL LTD | CE1206-475-M025XBS vs C1206X5R250-475MGP |
C1206X5R250-475MPBP | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, | VENKEL LTD | CE1206-475-M025XBS vs C1206X5R250-475MPBP |
C1206X5R250-475MPBR | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, | VENKEL LTD | CE1206-475-M025XBS vs C1206X5R250-475MPBR |
C1206X5R250-475MNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | CE1206-475-M025XBS vs C1206X5R250-475MNP |
GMC31X5R475M25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | Cal-Chip Electronics | CE1206-475-M025XBS vs GMC31X5R475M25NTD |
C1206X5R250-475MPBE | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, | VENKEL LTD | CE1206-475-M025XBS vs C1206X5R250-475MPBE |
NMC1206X5R475M25TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | CE1206-475-M025XBS vs NMC1206X5R475M25TRPLPF |
NMC1206X5R475M25TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | NIC Components Corp | CE1206-475-M025XBS vs NMC1206X5R475M25TRPLP3K |
GMG31X5R475M25NT-2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CE1206-475-M025XBS vs GMG31X5R475M25NT-2 |
C1206X5R250-475MPE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | VENKEL LTD | CE1206-475-M025XBS vs C1206X5R250-475MPE |