NMC0805X5R225M25TRPLP
NIC Components Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805,

Overview of NMC0805X5R225M25TRPLP by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NMC0805X5R225M25TRPLP by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMC0805X5R225M25TRPLP by NIC Components Corp

NMC0805X5R225M25TRPLP
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Consult Factory For Other Cap Values
Dielectric Material
CERAMIC
Height
1.45 mm
Length
2 mm
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Series
0805(X5R,25V)
Size Code
0805
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Width
1.25 mm
Want to compare parts?
  1. NMC0805X5R225M25TRPLP
    NIC Components Corp
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805,
    VS

Alternate Parts for NMC0805X5R225M25TRPLP

This table gives cross-reference parts and alternative options found for NMC0805X5R225M25TRPLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0805X5R225M25TRPLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805X5R250-225MPD Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, VENKEL LTD NMC0805X5R225M25TRPLP vs C0805X5R250-225MPD
CMC-025/225MX50805TFF Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP Tecate Group NMC0805X5R225M25TRPLP vs CMC-025/225MX50805TFF
C0805X5R250-225MN6U Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, VENKEL LTD NMC0805X5R225M25TRPLP vs C0805X5R250-225MN6U
C0805X5R250-225MN6P Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD NMC0805X5R225M25TRPLP vs C0805X5R250-225MN6P
C0805X5R250-225MP6D Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, VENKEL LTD NMC0805X5R225M25TRPLP vs C0805X5R250-225MP6D
C0805X5R250-225MNP Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP VENKEL LTD NMC0805X5R225M25TRPLP vs C0805X5R250-225MNP
C0805X5R250-225MSN6P Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, VENKEL LTD NMC0805X5R225M25TRPLP vs C0805X5R250-225MSN6P
NMC0805X5R225M25TRPF Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp NMC0805X5R225M25TRPLP vs NMC0805X5R225M25TRPF
C0805X5R250-225MNU Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP VENKEL LTD NMC0805X5R225M25TRPLP vs C0805X5R250-225MNU
C0805X5R250-225MPBE Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP VENKEL LTD NMC0805X5R225M25TRPLP vs C0805X5R250-225MPBE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC0805X5R225M25TRPLP by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC0805X5R225M25TRPLP by NIC Components Corp

Select Manufacturer
Which Manufacturer of NMC0805X5R225M25TRPLP would you like to use for your alert(s)?
  • Please alert me when NMC0805X5R225M25TRPLP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMC0805X5R225M25TRPLP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC0805X5R225M25TRPLP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMC0805X5R225M25TRPLP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC0805X5R225M25TRPLP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC0805X5R225M25TRPLP by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: