Part Details for NMC0603Z5U104M50TRPM by NIC Components Corp
Overview of NMC0603Z5U104M50TRPM by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0603Z5U104M50TRPM
NMC0603Z5U104M50TRPM CAD Models
NMC0603Z5U104M50TRPM Part Data Attributes
|
NMC0603Z5U104M50TRPM
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603Z5U104M50TRPM
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC0603Z5U104M50TRPM
This table gives cross-reference parts and alternative options found for NMC0603Z5U104M50TRPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603Z5U104M50TRPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Z5U500-104MND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC0603Z5U104M50TRPM vs C0603Z5U500-104MND |
C0603Z5U500-104MPP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0603, | VENKEL LTD | NMC0603Z5U104M50TRPM vs C0603Z5U500-104MPP |
C0603Z5U500-104MPD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0603, | VENKEL LTD | NMC0603Z5U104M50TRPM vs C0603Z5U500-104MPD |
NMC0603Z5U104M50TRM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0603, | NIC Components Corp | NMC0603Z5U104M50TRPM vs NMC0603Z5U104M50TRM |
C0603Z5U500-104MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0603Z5U104M50TRPM vs C0603Z5U500-104MGE |
C0603Z5U500-104MGR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0603, | VENKEL LTD | NMC0603Z5U104M50TRPM vs C0603Z5U500-104MGR |
C0603Z5U500-104MPE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC0603Z5U104M50TRPM vs C0603Z5U500-104MPE |
C0603Z5U500-104MPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0603Z5U104M50TRPM vs C0603Z5U500-104MPU |
C0603Z5U500-104MPBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0603, CHIP | VENKEL LTD | NMC0603Z5U104M50TRPM vs C0603Z5U500-104MPBE |
C0603Z5U500-104MPBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0603, | VENKEL LTD | NMC0603Z5U104M50TRPM vs C0603Z5U500-104MPBR |