Part Details for C0603Z5U500-104MPBE by VENKEL LTD
Overview of C0603Z5U500-104MPBE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603Z5U500-104MPBE
C0603Z5U500-104MPBE CAD Models
C0603Z5U500-104MPBE Part Data Attributes
|
C0603Z5U500-104MPBE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603Z5U500-104MPBE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603Z5U500-104MPBE
This table gives cross-reference parts and alternative options found for C0603Z5U500-104MPBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603Z5U500-104MPBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Z5U500-104MNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603Z5U500-104MPBE vs C0603Z5U500-104MNP |
C0603Z5U500-104MPBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0603, | VENKEL LTD | C0603Z5U500-104MPBE vs C0603Z5U500-104MPBR |
C0603Z5U500-104MSNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0603, | VENKEL LTD | C0603Z5U500-104MPBE vs C0603Z5U500-104MSNR |
NMC0603Z5U104M50TRPLP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0603, | NIC Components Corp | C0603Z5U500-104MPBE vs NMC0603Z5U104M50TRPLP |
C0603Z5U500-104MPD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0603, | VENKEL LTD | C0603Z5U500-104MPBE vs C0603Z5U500-104MPD |
C0603Z5U500-104MSND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0603, | VENKEL LTD | C0603Z5U500-104MPBE vs C0603Z5U500-104MSND |
NMC0603Z5U104M50TRP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0603, | NIC Components Corp | C0603Z5U500-104MPBE vs NMC0603Z5U104M50TRP |
C0603Z5U500-104MGR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0603, | VENKEL LTD | C0603Z5U500-104MPBE vs C0603Z5U500-104MGR |
C0603Z5U500-104MGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0603, | VENKEL LTD | C0603Z5U500-104MPBE vs C0603Z5U500-104MGP |
C0603Z5U500-104MNU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603Z5U500-104MPBE vs C0603Z5U500-104MNU |