Part Details for NMC0603X7R563K50TRPLP3KF by NIC Components Corp
Overview of NMC0603X7R563K50TRPLP3KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0603X7R563K50TRPLP3KF
NMC0603X7R563K50TRPLP3KF CAD Models
NMC0603X7R563K50TRPLP3KF Part Data Attributes
|
NMC0603X7R563K50TRPLP3KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603X7R563K50TRPLP3KF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Embossed/Plastic | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for NMC0603X7R563K50TRPLP3KF
This table gives cross-reference parts and alternative options found for NMC0603X7R563K50TRPLP3KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603X7R563K50TRPLP3KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S311P838ABX563K2R1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | NMC0603X7R563K50TRPLP3KF vs S311P838ABX563K2R1 |
06035C563KER6B0 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | NMC0603X7R563K50TRPLP3KF vs 06035C563KER6B0 |
GMT10X7R563K50NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | NMC0603X7R563K50TRPLP3KF vs GMT10X7R563K50NT-4 |
NMC0603X7R563K50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | NIC Components Corp | NMC0603X7R563K50TRPLP3KF vs NMC0603X7R563K50TRPF |
VJ0603Y563KBAAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NMC0603X7R563K50TRPLP3KF vs VJ0603Y563KBAAC |
CE0603-563-K050RBQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0603, | RCD Components Inc | NMC0603X7R563K50TRPLP3KF vs CE0603-563-K050RBQ |
CE0603-563-K050RTQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0603, | RCD Components Inc | NMC0603X7R563K50TRPLP3KF vs CE0603-563-K050RTQ |
NMC0603X7R563K50TRP | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.056uF, 0603 | NIC Components Corp | NMC0603X7R563K50TRPLP3KF vs NMC0603X7R563K50TRP |
NMC0603X7R563K50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0603, | NIC Components Corp | NMC0603X7R563K50TRPLP3KF vs NMC0603X7R563K50TRP3KF |
06035C563KER6B1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | NMC0603X7R563K50TRPLP3KF vs 06035C563KER6B1 |