Part Details for CE0603-563-K050RBQ by RCD Components Inc
Overview of CE0603-563-K050RBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE0603-563-K050RBQ
CE0603-563-K050RBQ CAD Models
CE0603-563-K050RBQ Part Data Attributes
|
CE0603-563-K050RBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE0603-563-K050RBQ
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CE0603-563-K050RBQ
This table gives cross-reference parts and alternative options found for CE0603-563-K050RBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE0603-563-K050RBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0603X7R563K50TRP | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.056uF, 0603 | NIC Components Corp | CE0603-563-K050RBQ vs NMC0603X7R563K50TRP |
NMC0603X7R563K50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0603, | NIC Components Corp | CE0603-563-K050RBQ vs NMC0603X7R563K50TRP3KF |
M3253503E2A563KRMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CE0603-563-K050RBQ vs M3253503E2A563KRMB |
CE0603-563-K050RTW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0603, | RCD Components Inc | CE0603-563-K050RBQ vs CE0603-563-K050RTW |
VJ0603Y563KBAAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CE0603-563-K050RBQ vs VJ0603Y563KBAAC |
300904102563KC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CE0603-563-K050RBQ vs 300904102563KC |
GMG10X7R563K50NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CE0603-563-K050RBQ vs GMG10X7R563K50NT-4 |
NMC0603X7R563K50TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0603, | NIC Components Corp | CE0603-563-K050RBQ vs NMC0603X7R563K50TRPLP3K |
06035C563KER6B0 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | CE0603-563-K050RBQ vs 06035C563KER6B0 |
06035C563KER6C3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | CE0603-563-K050RBQ vs 06035C563KER6C3 |