Part Details for NMC0402NPO910F50TRP3K by NIC Components Corp
Overview of NMC0402NPO910F50TRP3K by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0402NPO910F50TRP3K
NMC0402NPO910F50TRP3K CAD Models
NMC0402NPO910F50TRP3K Part Data Attributes
|
NMC0402NPO910F50TRP3K
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0402NPO910F50TRP3K
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for NMC0402NPO910F50TRP3K
This table gives cross-reference parts and alternative options found for NMC0402NPO910F50TRP3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402NPO910F50TRP3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/910FN0402W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 0402, | Tecate Group | NMC0402NPO910F50TRP3K vs CMC-050/910FN0402W |
NP00402910F1HRB | CAP,CERAMIC,91PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | NMC0402NPO910F50TRP3K vs NP00402910F1HRB |
0402G910F500GW-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 0402, | Capax Technologies Inc | NMC0402NPO910F50TRP3K vs 0402G910F500GW-C |
0402G910F500GT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 0402, | Capax Technologies Inc | NMC0402NPO910F50TRP3K vs 0402G910F500GT-A |
0402G910F500SNT-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 0402, | Capax Technologies Inc | NMC0402NPO910F50TRP3K vs 0402G910F500SNT-C |
COG0402910F1HPR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 0402, | Cinetech Industrial Co Ltd | NMC0402NPO910F50TRP3K vs COG0402910F1HPR |
COG0402910F1HRR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 0402, | Cinetech Industrial Co Ltd | NMC0402NPO910F50TRP3K vs COG0402910F1HRR |
COG0402910F1HPB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 0402, | Cinetech Industrial Co Ltd | NMC0402NPO910F50TRP3K vs COG0402910F1HPB |
CMC-050/910FN0402T13 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 0402, | Tecate Group | NMC0402NPO910F50TRP3K vs CMC-050/910FN0402T13 |
NMC0402NPO910F50TRP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 0402, | NIC Components Corp | NMC0402NPO910F50TRP3K vs NMC0402NPO910F50TRP |