NMC0402NPO910F50TRP3K
vs
COG0402910F1HRR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
NIC COMPONENTS CORP
CINETECH IND CO LTD
Package Description
, 0402
, 0402
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Capacitance
0.000091 µF
0.000091 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.6 mm
0.55 mm
Length
1 mm
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Paper
TR
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0402
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
0.5 mm
0.5 mm
Base Number Matches
3
1
Custom Capabilities
Other Cap.Values & Voltage Available
Manufacturer Series
0402(FTOL)
Series
0402 ( F TOL )
Compare NMC0402NPO910F50TRP3K with alternatives
Compare COG0402910F1HRR with alternatives