Part Details for NMC01005NPO2R0B16TRPLP4F by NIC Components Corp
Overview of NMC01005NPO2R0B16TRPLP4F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for NMC01005NPO2R0B16TRPLP4F
NMC01005NPO2R0B16TRPLP4F CAD Models
NMC01005NPO2R0B16TRPLP4F Part Data Attributes
|
NMC01005NPO2R0B16TRPLP4F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC01005NPO2R0B16TRPLP4F
NIC Components Corp
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.22 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for NMC01005NPO2R0B16TRPLP4F
This table gives cross-reference parts and alternative options found for NMC01005NPO2R0B16TRPLP4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC01005NPO2R0B16TRPLP4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C01005COG160-2R0BGP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 01005, | VENKEL LTD | NMC01005NPO2R0B16TRPLP4F vs C01005COG160-2R0BGP |
CM02CG2R0B16AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 01005, | KYOCERA Corporation | NMC01005NPO2R0B16TRPLP4F vs CM02CG2R0B16AB |
GRM0225C1C2R0BA03L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 01005, CHIP | Murata Manufacturing Co Ltd | NMC01005NPO2R0B16TRPLP4F vs GRM0225C1C2R0BA03L |
C01005COG160-2R0BPP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 01005, | VENKEL LTD | NMC01005NPO2R0B16TRPLP4F vs C01005COG160-2R0BPP |
C01005COG160-2R0BPB6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 01005, | VENKEL LTD | NMC01005NPO2R0B16TRPLP4F vs C01005COG160-2R0BPB6D |
C01005COG160-2R0BSN6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 01005, | VENKEL LTD | NMC01005NPO2R0B16TRPLP4F vs C01005COG160-2R0BSN6P |
C01005COG160-2R0BSND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 01005, | VENKEL LTD | NMC01005NPO2R0B16TRPLP4F vs C01005COG160-2R0BSND |
C01005COG160-2R0BPBP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 01005, | VENKEL LTD | NMC01005NPO2R0B16TRPLP4F vs C01005COG160-2R0BPBP |
C01005COG160-2R0BSN6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 01005, | VENKEL LTD | NMC01005NPO2R0B16TRPLP4F vs C01005COG160-2R0BSN6D |
C01005COG160-2R0BPBD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 01005, | VENKEL LTD | NMC01005NPO2R0B16TRPLP4F vs C01005COG160-2R0BPBD |