CM02CG2R0B16AB
KYOCERA Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 01005,

Overview of CM02CG2R0B16AB by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CM02CG2R0B16AB by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM02CG2R0B16AB by KYOCERA Corporation

CM02CG2R0B16AB
KYOCERA Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYOCERA CORP
Package Description
, 01005
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000002 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.2 mm
Length
0.4 mm
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
16 V
Series
CM
Size Code
01005
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Width
0.2 mm
Want to compare parts?
  1. CM02CG2R0B16AB
    KYOCERA Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 01005,
    VS

Alternate Parts for CM02CG2R0B16AB

This table gives cross-reference parts and alternative options found for CM02CG2R0B16AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM02CG2R0B16AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C01005COG160-2R0BGP Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 01005, VENKEL LTD CM02CG2R0B16AB vs C01005COG160-2R0BGP
GRM0225C1C2R0BA03L Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 01005, CHIP Murata Manufacturing Co Ltd CM02CG2R0B16AB vs GRM0225C1C2R0BA03L
C01005COG160-2R0BPP Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 01005, VENKEL LTD CM02CG2R0B16AB vs C01005COG160-2R0BPP
C01005COG160-2R0BPB6D Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 01005, VENKEL LTD CM02CG2R0B16AB vs C01005COG160-2R0BPB6D
C01005COG160-2R0BSN6P Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 01005, VENKEL LTD CM02CG2R0B16AB vs C01005COG160-2R0BSN6P
C01005COG160-2R0BSND Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 01005, VENKEL LTD CM02CG2R0B16AB vs C01005COG160-2R0BSND
C01005COG160-2R0BPBP Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 01005, VENKEL LTD CM02CG2R0B16AB vs C01005COG160-2R0BPBP
C01005COG160-2R0BSN6D Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 01005, VENKEL LTD CM02CG2R0B16AB vs C01005COG160-2R0BSN6D
C01005COG160-2R0BPBD Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 01005, VENKEL LTD CM02CG2R0B16AB vs C01005COG160-2R0BPBD
C01005COG160-2R0BP6D Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 01005, VENKEL LTD CM02CG2R0B16AB vs C01005COG160-2R0BP6D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM02CG2R0B16AB by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM02CG2R0B16AB by KYOCERA Corporation

Select Manufacturer
Which Manufacturer of CM02CG2R0B16AB would you like to use for your alert(s)?
  • Please alert me when CM02CG2R0B16AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM02CG2R0B16AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM02CG2R0B16AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM02CG2R0B16AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM02CG2R0B16AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM02CG2R0B16AB by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: