Part Details for NMC-P2225NPO272J1KVTRPF by NIC Components Corp
Overview of NMC-P2225NPO272J1KVTRPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-P2225NPO272J1KVTRPF
NMC-P2225NPO272J1KVTRPF CAD Models
NMC-P2225NPO272J1KVTRPF Part Data Attributes
|
NMC-P2225NPO272J1KVTRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-P2225NPO272J1KVTRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NMC-P2225NPO272J1KVTRPF
This table gives cross-reference parts and alternative options found for NMC-P2225NPO272J1KVTRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-P2225NPO272J1KVTRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD25AA272JAB1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | NMC-P2225NPO272J1KVTRPF vs LD25AA272JAB1A |
102S48N272JF4R | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.0027uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | NMC-P2225NPO272J1KVTRPF vs 102S48N272JF4R |
LD25AA272JAB3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | NMC-P2225NPO272J1KVTRPF vs LD25AA272JAB3A |
2225Y1K00272JFR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | NMC-P2225NPO272J1KVTRPF vs 2225Y1K00272JFR |
LD25AA272JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | NMC-P2225NPO272J1KVTRPF vs LD25AA272JAB9A |
LD25AA272JAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | NMC-P2225NPO272J1KVTRPF vs LD25AA272JAX3A |
102S48N272JF4T | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | NMC-P2225NPO272J1KVTRPF vs 102S48N272JF4T |
102S48N272JF4U | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.0027uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | NMC-P2225NPO272J1KVTRPF vs 102S48N272JF4U |
2225A1K00272JFR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 2225, CHIP | Knowles Capacitors | NMC-P2225NPO272J1KVTRPF vs 2225A1K00272JFR |
2225F1K00272JFT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | NMC-P2225NPO272J1KVTRPF vs 2225F1K00272JFT |