LD25AA272JAB9A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 2225, CHIP

Overview of LD25AA272JAB9A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LD25AA272JAB9A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LD25AA272JAB9A by Kyocera AVX Components

LD25AA272JAB9A
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2225
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e0
Manufacturer Series
LD25
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1000 V
Size Code
2225
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. LD25AA272JAB9A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 2225, CHIP
    VS

Alternate Parts for LD25AA272JAB9A

This table gives cross-reference parts and alternative options found for LD25AA272JAB9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD25AA272JAB9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD25AA272JAB1A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 2225, CHIP Kyocera AVX Components LD25AA272JAB9A vs LD25AA272JAB1A
102S48N272JF4R CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.0027uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc LD25AA272JAB9A vs 102S48N272JF4R
LD25AA272JAB3A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 2225, CHIP Kyocera AVX Components LD25AA272JAB9A vs LD25AA272JAB3A
2225Y1K00272JFR Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT Syfer Technology LD25AA272JAB9A vs 2225Y1K00272JFR
LD25AA272JAX3A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 2225, CHIP Kyocera AVX Components LD25AA272JAB9A vs LD25AA272JAX3A
102S48N272JF4T Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc LD25AA272JAB9A vs 102S48N272JF4T
NMC-P2225NPO272J1KVTRPF Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT NIC Components Corp LD25AA272JAB9A vs NMC-P2225NPO272J1KVTRPF
102S48N272JF4U CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.0027uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc LD25AA272JAB9A vs 102S48N272JF4U
2225A1K00272JFR Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 2225, CHIP Knowles Capacitors LD25AA272JAB9A vs 2225A1K00272JFR
2225F1K00272JFT Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT Knowles Capacitors LD25AA272JAB9A vs 2225F1K00272JFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD25AA272JAB9A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD25AA272JAB9A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of LD25AA272JAB9A would you like to use for your alert(s)?
  • Please alert me when LD25AA272JAB9A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD25AA272JAB9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD25AA272JAB9A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD25AA272JAB9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD25AA272JAB9A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD25AA272JAB9A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: