Part Details for NMC-P1812X7R154M100TRPF by NIC Components Corp
Overview of NMC-P1812X7R154M100TRPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-P1812X7R154M100TRPF
NMC-P1812X7R154M100TRPF CAD Models
NMC-P1812X7R154M100TRPF Part Data Attributes
|
NMC-P1812X7R154M100TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-P1812X7R154M100TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for NMC-P1812X7R154M100TRPF
This table gives cross-reference parts and alternative options found for NMC-P1812X7R154M100TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-P1812X7R154M100TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM43X7R154M100AH | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.15 uF, SURFACE MOUNT, 1812, CHIP | KYOCERA Crystal Device Corporation | NMC-P1812X7R154M100TRPF vs CM43X7R154M100AH |
101T43W154MY3 | CAPACITOR, CERAMIC, 100V, X7R, 0.15uF, SURFACE MOUNT, 1812, CHIP | Johanson Dielectrics Inc | NMC-P1812X7R154M100TRPF vs 101T43W154MY3 |
101T43W154MV6 | CAPACITOR, CERAMIC, 100V, X7R, 0.15uF, SURFACE MOUNT, 1812, CHIP | Johanson Dielectrics Inc | NMC-P1812X7R154M100TRPF vs 101T43W154MV6 |
CM43X7R154M100AH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | KYOCERA Corporation | NMC-P1812X7R154M100TRPF vs CM43X7R154M100AH |
18121C154MAT1A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | NMC-P1812X7R154M100TRPF vs 18121C154MAT1A |
18122R154M0BB0D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | YAGEO Corporation | NMC-P1812X7R154M100TRPF vs 18122R154M0BB0D |
GRM43-2X7R154M100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.15uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | NMC-P1812X7R154M100TRPF vs GRM43-2X7R154M100AD |
18121C154MAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | NMC-P1812X7R154M100TRPF vs 18121C154MAJ2A |
VJ1812Y154MXBAB5G | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.15uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | NMC-P1812X7R154M100TRPF vs VJ1812Y154MXBAB5G |
GRM43-2X7R154M100AQ | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.15uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | NMC-P1812X7R154M100TRPF vs GRM43-2X7R154M100AQ |