Part Details for CM43X7R154M100AH by KYOCERA Corporation
Overview of CM43X7R154M100AH by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM43X7R154M100AH
CM43X7R154M100AH CAD Models
CM43X7R154M100AH Part Data Attributes
|
CM43X7R154M100AH
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM43X7R154M100AH
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CM43X7R154M100AH
This table gives cross-reference parts and alternative options found for CM43X7R154M100AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM43X7R154M100AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM43X7R154M100AH | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.15 uF, SURFACE MOUNT, 1812, CHIP | KYOCERA Crystal Device Corporation | CM43X7R154M100AH vs CM43X7R154M100AH |
101T43W154MY3 | CAPACITOR, CERAMIC, 100V, X7R, 0.15uF, SURFACE MOUNT, 1812, CHIP | Johanson Dielectrics Inc | CM43X7R154M100AH vs 101T43W154MY3 |
101T43W154MV6 | CAPACITOR, CERAMIC, 100V, X7R, 0.15uF, SURFACE MOUNT, 1812, CHIP | Johanson Dielectrics Inc | CM43X7R154M100AH vs 101T43W154MV6 |
18121C154MAT1A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CM43X7R154M100AH vs 18121C154MAT1A |
18122R154M0BB0D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | YAGEO Corporation | CM43X7R154M100AH vs 18122R154M0BB0D |
GRM43-2X7R154M100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.15uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | CM43X7R154M100AH vs GRM43-2X7R154M100AD |
18121C154MAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CM43X7R154M100AH vs 18121C154MAJ2A |
VJ1812Y154MXBAB5G | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.15uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CM43X7R154M100AH vs VJ1812Y154MXBAB5G |
GRM43-2X7R154M100AQ | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.15uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | CM43X7R154M100AH vs GRM43-2X7R154M100AQ |
222260415752 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | YAGEO Corporation | CM43X7R154M100AH vs 222260415752 |