Part Details for NMC-L0805NPO330J100TRP by NIC Components Corp
Overview of NMC-L0805NPO330J100TRP by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-L0805NPO330J100TRP
NMC-L0805NPO330J100TRP CAD Models
NMC-L0805NPO330J100TRP Part Data Attributes
|
NMC-L0805NPO330J100TRP
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-L0805NPO330J100TRP
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for NMC-L0805NPO330J100TRP
This table gives cross-reference parts and alternative options found for NMC-L0805NPO330J100TRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-L0805NPO330J100TRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805N330J2AR | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.000033uF, 0805 | Supertech Electronic Co Ltd | NMC-L0805NPO330J100TRP vs 0805N330J2AR |
0805NPO330JC3SR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0805, | American Technical Ceramics Corp | NMC-L0805NPO330J100TRP vs 0805NPO330JC3SR |
0805NPO330JW3AR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0805, | American Technical Ceramics Corp | NMC-L0805NPO330J100TRP vs 0805NPO330JW3AR |
AC12CE330J- | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0805, | Kyocera AVX Components | NMC-L0805NPO330J100TRP vs AC12CE330J- |
AC12CE330JT5 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0805, | Kyocera AVX Components | NMC-L0805NPO330J100TRP vs AC12CE330JT5 |
CB0805NPO330JS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0805, | Quantic UTC | NMC-L0805NPO330J100TRP vs CB0805NPO330JS |
DSA0805C330JN | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0805, | Dubilier | NMC-L0805NPO330J100TRP vs DSA0805C330JN |
AN12CE330JT3 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0805, | Kyocera AVX Components | NMC-L0805NPO330J100TRP vs AN12CE330JT3 |
0805NP0330JC3SR | CAP,CERAMIC,33PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | NMC-L0805NPO330J100TRP vs 0805NP0330JC3SR |
AN12CE330J- | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0805, | Kyocera AVX Components | NMC-L0805NPO330J100TRP vs AN12CE330J- |