Part Details for DSA0805C330JN by Dubilier
Overview of DSA0805C330JN by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSA0805C330JN
DSA0805C330JN CAD Models
DSA0805C330JN Part Data Attributes
|
DSA0805C330JN
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DSA0805C330JN
Dubilier
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.25 mm |
Alternate Parts for DSA0805C330JN
This table gives cross-reference parts and alternative options found for DSA0805C330JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA0805C330JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805NPO330JW3AR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0805, | American Technical Ceramics Corp | DSA0805C330JN vs 0805NPO330JW3AR |
AC12CE330J- | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0805, | Kyocera AVX Components | DSA0805C330JN vs AC12CE330J- |
0805NP0330JT3AR | CAP,CERAMIC,33PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | DSA0805C330JN vs 0805NP0330JT3AR |
0805CG330J101T | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0805, | PRO-AN Electronic Co Ltd | DSA0805C330JN vs 0805CG330J101T |
0805NP0330JC3SR | CAP,CERAMIC,33PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | DSA0805C330JN vs 0805NP0330JC3SR |
AC12CE330JT3 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0805, | Kyocera AVX Components | DSA0805C330JN vs AC12CE330JT3 |
0805NPO330JT3SR | CAP,CERAMIC,33PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | DSA0805C330JN vs 0805NPO330JT3SR |
0805N330J2AR | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.000033uF, 0805 | Supertech Electronic Co Ltd | DSA0805C330JN vs 0805N330J2AR |
AN12CE330J- | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0805, | Kyocera AVX Components | DSA0805C330JN vs AN12CE330J- |
0805NP0330JW3AR | CAP,CERAMIC,33PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | DSA0805C330JN vs 0805NP0330JW3AR |