NMC-L0805NP0121F50TRP
NIC Components Corp
Description: CAP,CERAMIC,120PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE

Overview of NMC-L0805NP0121F50TRP by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NMC-L0805NP0121F50TRP by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMC-L0805NP0121F50TRP by NIC Components Corp

NMC-L0805NP0121F50TRP
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.00012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e0
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. NMC-L0805NP0121F50TRP
    NIC Components Corp
    CAP,CERAMIC,120PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE
    VS

Alternate Parts for NMC-L0805NP0121F50TRP

This table gives cross-reference parts and alternative options found for NMC-L0805NP0121F50TRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-L0805NP0121F50TRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NP00805121F1HRR CAP,CERAMIC,120PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Cinetech Industrial Co Ltd NMC-L0805NP0121F50TRP vs NP00805121F1HRR
NP00805121F1HSR CAP,CERAMIC,120PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Cinetech Industrial Co Ltd NMC-L0805NP0121F50TRP vs NP00805121F1HSR
AD12CD0121FT6 Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805 Kyocera AVX Components NMC-L0805NP0121F50TRP vs AD12CD0121FT6
AD12CD0121F24 Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805 Kyocera AVX Components NMC-L0805NP0121F50TRP vs AD12CD0121F24
DSU0805C121FN Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805, Dubilier NMC-L0805NP0121F50TRP vs DSU0805C121FN
AC12CD0121FT3 Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805 Kyocera AVX Components NMC-L0805NP0121F50TRP vs AC12CD0121FT3
CG0805NPO121FW Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805, Quantic UTC NMC-L0805NP0121F50TRP vs CG0805NPO121FW
NP00805121F1HRB CAP,CERAMIC,120PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Cinetech Industrial Co Ltd NMC-L0805NP0121F50TRP vs NP00805121F1HRB
AN12CD0121FT5 Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805, Kyocera AVX Components NMC-L0805NP0121F50TRP vs AN12CD0121FT5
500R15N121FV4 Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805, Johanson Dielectrics Inc NMC-L0805NP0121F50TRP vs 500R15N121FV4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC-L0805NP0121F50TRP by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC-L0805NP0121F50TRP by NIC Components Corp

Select Manufacturer
Which Manufacturer of NMC-L0805NP0121F50TRP would you like to use for your alert(s)?
  • Please alert me when NMC-L0805NP0121F50TRP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMC-L0805NP0121F50TRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC-L0805NP0121F50TRP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMC-L0805NP0121F50TRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC-L0805NP0121F50TRP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC-L0805NP0121F50TRP by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: