Part Details for AD12CD0121F24 by Kyocera AVX Components
Overview of AD12CD0121F24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD12CD0121F24
AD12CD0121F24 CAD Models
AD12CD0121F24 Part Data Attributes
|
AD12CD0121F24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD12CD0121F24
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AD12CD0121F24
This table gives cross-reference parts and alternative options found for AD12CD0121F24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD12CD0121F24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NP00805121F1HRR | CAP,CERAMIC,120PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | AD12CD0121F24 vs NP00805121F1HRR |
NP00805121F1HSR | CAP,CERAMIC,120PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | AD12CD0121F24 vs NP00805121F1HSR |
AD12CD0121FT6 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805 | Kyocera AVX Components | AD12CD0121F24 vs AD12CD0121FT6 |
DSU0805C121FN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805, | Dubilier | AD12CD0121F24 vs DSU0805C121FN |
AC12CD0121FT3 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805 | Kyocera AVX Components | AD12CD0121F24 vs AC12CD0121FT3 |
CG0805NPO121FW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805, | Quantic UTC | AD12CD0121F24 vs CG0805NPO121FW |
NP00805121F1HRB | CAP,CERAMIC,120PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | AD12CD0121F24 vs NP00805121F1HRB |
AN12CD0121FT5 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805, | Kyocera AVX Components | AD12CD0121F24 vs AN12CD0121FT5 |
NMC-L0805NP0121F50TRP | CAP,CERAMIC,120PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | NIC Components Corp | AD12CD0121F24 vs NMC-L0805NP0121F50TRP |
500R15N121FV4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805, | Johanson Dielectrics Inc | AD12CD0121F24 vs 500R15N121FV4 |