Part Details for NMC-H1812NPO331J500TRPF by NIC Components Corp
Overview of NMC-H1812NPO331J500TRPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-H1812NPO331J500TRPF
NMC-H1812NPO331J500TRPF CAD Models
NMC-H1812NPO331J500TRPF Part Data Attributes
|
NMC-H1812NPO331J500TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-H1812NPO331J500TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for NMC-H1812NPO331J500TRPF
This table gives cross-reference parts and alternative options found for NMC-H1812NPO331J500TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-H1812NPO331J500TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812M331J501ET | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP | Knowles Capacitors | NMC-H1812NPO331J500TRPF vs 1812M331J501ET |
1812CG331JDB20 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.00033uF, SURFACE MOUNT, 1812, CHIP | YAGEO Corporation | NMC-H1812NPO331J500TRPF vs 1812CG331JDB20 |
1812J5000331JFR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | NMC-H1812NPO331J500TRPF vs 1812J5000331JFR |
1812Y5000331JFR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | NMC-H1812NPO331J500TRPF vs 1812Y5000331JFR |
501S43N331JF4U | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.00033uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | NMC-H1812NPO331J500TRPF vs 501S43N331JF4U |
501S43N331JF6U | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.00033uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | NMC-H1812NPO331J500TRPF vs 501S43N331JF6U |
1812J5000331JFT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | NMC-H1812NPO331J500TRPF vs 1812J5000331JFT |
GRM43R5C2H331JV01B | CAPACITOR, CERAMIC, 500V, C0G, 0.00033uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | NMC-H1812NPO331J500TRPF vs GRM43R5C2H331JV01B |
1812A5000331JFT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP | Knowles Capacitors | NMC-H1812NPO331J500TRPF vs 1812A5000331JFT |
501S43N331JF4T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | NMC-H1812NPO331J500TRPF vs 501S43N331JF4T |