There are no models available for this part yet.
Overview of 1812CG331JDB20 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Aerospace and Defense
Transportation and Logistics
Automotive
CAD Models for 1812CG331JDB20 by YAGEO Corporation
Part Data Attributes for 1812CG331JDB20 by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHILIPS COMPONENTS
|
Package Description
|
, 1812
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
NPO
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for 1812CG331JDB20
This table gives cross-reference parts and alternative options found for 1812CG331JDB20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812CG331JDB20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812M331J501ET | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812CG331JDB20 vs 1812M331J501ET |
1812J5000331JFR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | 1812CG331JDB20 vs 1812J5000331JFR |
1812Y5000331JFR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | 1812CG331JDB20 vs 1812Y5000331JFR |
501S43N331JF4U | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.00033uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1812CG331JDB20 vs 501S43N331JF4U |
501S43N331JF6U | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.00033uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1812CG331JDB20 vs 501S43N331JF6U |
1812J5000331JFT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812CG331JDB20 vs 1812J5000331JFT |
NMC-H1812NPO331J500TRPF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | 1812CG331JDB20 vs NMC-H1812NPO331J500TRPF |
GRM43R5C2H331JV01B | CAPACITOR, CERAMIC, 500V, C0G, 0.00033uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | 1812CG331JDB20 vs GRM43R5C2H331JV01B |
1812A5000331JFT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812CG331JDB20 vs 1812A5000331JFT |
501S43N331JF4T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1812CG331JDB20 vs 501S43N331JF4T |