Part Details for NMC-H1210X7R103M500TRPLP by NIC Components Corp
Overview of NMC-H1210X7R103M500TRPLP by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-H1210X7R103M500TRPLP
NMC-H1210X7R103M500TRPLP CAD Models
NMC-H1210X7R103M500TRPLP Part Data Attributes
|
NMC-H1210X7R103M500TRPLP
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-H1210X7R103M500TRPLP
NIC Components Corp
CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.01uF, SURFACE MOUNT, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for NMC-H1210X7R103M500TRPLP
This table gives cross-reference parts and alternative options found for NMC-H1210X7R103M500TRPLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-H1210X7R103M500TRPLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210J5000103MDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | NMC-H1210X7R103M500TRPLP vs 1210J5000103MDR |
1210Y5000103MDT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | NMC-H1210X7R103M500TRPLP vs 1210Y5000103MDT |
1210F5000103MDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | NMC-H1210X7R103M500TRPLP vs 1210F5000103MDR |
B37950J3103M072 | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.01uF, SURFACE MOUNT, 1210, CHIP | TDK Epcos | NMC-H1210X7R103M500TRPLP vs B37950J3103M072 |
C1210X103M501CB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | Passive Plus Inc | NMC-H1210X7R103M500TRPLP vs C1210X103M501CB |
12107C103MA11A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | NMC-H1210X7R103M500TRPLP vs 12107C103MA11A |
C1210X103M501CT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | Passive Plus Inc | NMC-H1210X7R103M500TRPLP vs C1210X103M501CT |
1210F5000103MDT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | NMC-H1210X7R103M500TRPLP vs 1210F5000103MDT |
1210J5000103MDT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | NMC-H1210X7R103M500TRPLP vs 1210J5000103MDT |
C1210X103M501PB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | NMC-H1210X7R103M500TRPLP vs C1210X103M501PB |