Part Details for 1210F5000103MDR by Knowles Capacitors
Overview of 1210F5000103MDR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210F5000103MDR
1210F5000103MDR CAD Models
1210F5000103MDR Part Data Attributes
|
1210F5000103MDR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210F5000103MDR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210F5000103MDR
This table gives cross-reference parts and alternative options found for 1210F5000103MDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210F5000103MDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1210X103M501CB | Passive Plus Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | 1210F5000103MDR vs C1210X103M501CB |
501S41W103MF6R | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.01uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | 1210F5000103MDR vs 501S41W103MF6R |
501S41W103MF4R | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.01uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | 1210F5000103MDR vs 501S41W103MF4R |
C1210X103M501PT | Passive Plus Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 1210F5000103MDR vs C1210X103M501PT |
VJ1210Y103MXEMT | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.01uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | 1210F5000103MDR vs VJ1210Y103MXEMT |
B37950J3103M072 | TDK Epcos | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.01uF, SURFACE MOUNT, 1210, CHIP | 1210F5000103MDR vs B37950J3103M072 |
1210A5000103MDR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | 1210F5000103MDR vs 1210A5000103MDR |
1210B103M501LT | Walsin Technology Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.01uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | 1210F5000103MDR vs 1210B103M501LT |
501S41W103MF4U | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.01uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | 1210F5000103MDR vs 501S41W103MF4U |
1210J5000103MDR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 1210F5000103MDR vs 1210J5000103MDR |