Memory
NM93C66LEMT8X
Description: 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8

Overview of NM93C66LEMT8X by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for NM93C66LEMT8X by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NM93C66LEMT8X by Texas Instruments

NM93C66LEMT8X
Texas Instruments
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
TSSOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.25 MHz
JESD-30 Code
R-PDSO-G8
Length
4.4 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Serial Bus Type
MICROWIRE
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Cycle Time-Max (tWC)
15 ms
Want to compare parts?
  1. NM93C66LEMT8X
    Texas Instruments
    256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8
    VS

Alternate Parts for NM93C66LEMT8X

This table gives cross-reference parts and alternative options found for NM93C66LEMT8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM93C66LEMT8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NM93C66ALZMT8X EEPROM, 256X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C66LEMT8X vs NM93C66ALZMT8X
FM93C66ATLZVMT8 EEPROM, 256X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C66LEMT8X vs FM93C66ATLZVMT8
AT93C66A-10TE-2.7 EEPROM, 256X16, Serial, PDSO8 Microchip Technology Inc NM93C66LEMT8X vs AT93C66A-10TE-2.7
NM93C66ALVMT8 EEPROM, 256X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C66LEMT8X vs NM93C66ALVMT8
NM93C66LZEMT8X 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8 Texas Instruments NM93C66LEMT8X vs NM93C66LZEMT8X
FM93C66LVMT8X EEPROM, 256X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C66LEMT8X vs FM93C66LVMT8X
NM93C66LZEMT8X IC 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8, Programmable ROM National Semiconductor Corporation NM93C66LEMT8X vs NM93C66LZEMT8X
S-93C66BD0I-T8T2G EEPROM, 256X16, Serial, CMOS, PDSO8, TSSOP-8 ABLIC Inc. NM93C66LEMT8X vs S-93C66BD0I-T8T2G
NM93C66ALZVMT8 EEPROM, 256X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C66LEMT8X vs NM93C66ALZVMT8
NM93C66LVMT8X EEPROM, 256X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C66LEMT8X vs NM93C66LVMT8X
Part Number Description Manufacturer Compare
CAT93C66VA-1.8-GT2REVE EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor NM93C66LEMT8X vs CAT93C66VA-1.8-GT2REVE
CAT93C66AKI-2.7TE13 EEPROM, 256X16, Serial, CMOS, PDSO8, 0.210 INCH, SOIC-8 Catalyst Semiconductor NM93C66LEMT8X vs CAT93C66AKI-2.7TE13
93C66C-TI/SNG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc NM93C66LEMT8X vs 93C66C-TI/SNG
CAT93C66VA-1.8-GT3REVE EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor NM93C66LEMT8X vs CAT93C66VA-1.8-GT3REVE
CAT93C66YE-GT2 EEPROM, 256X16, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor NM93C66LEMT8X vs CAT93C66YE-GT2
NM93C66MM8 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments NM93C66LEMT8X vs NM93C66MM8
CAT93C66KA-1.8TE13 EEPROM, 256X16, Serial, CMOS, PDSO8, EIAJ, SOIC-8 Catalyst Semiconductor NM93C66LEMT8X vs CAT93C66KA-1.8TE13
CAT93C66XA-1.8 EEPROM, 256X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 Catalyst Semiconductor NM93C66LEMT8X vs CAT93C66XA-1.8
AT93C66A-10SK-5.0C EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation NM93C66LEMT8X vs AT93C66A-10SK-5.0C
NM93CS66LZM8X 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments NM93C66LEMT8X vs NM93CS66LZM8X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM93C66LEMT8X by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM93C66LEMT8X by Texas Instruments

Select Manufacturer
Which Manufacturer of NM93C66LEMT8X would you like to use for your alert(s)?
  • Please alert me when NM93C66LEMT8X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NM93C66LEMT8X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM93C66LEMT8X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NM93C66LEMT8X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM93C66LEMT8X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM93C66LEMT8X by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: