Part Details for CAT93C66YE-GT2 by Catalyst Semiconductor
Overview of CAT93C66YE-GT2 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT93C66YE-GT2
CAT93C66YE-GT2 CAD Models
CAT93C66YE-GT2 Part Data Attributes
|
CAT93C66YE-GT2
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT93C66YE-GT2
Catalyst Semiconductor
EEPROM, 256X16, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, MO-153, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.25 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for CAT93C66YE-GT2
This table gives cross-reference parts and alternative options found for CAT93C66YE-GT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C66YE-GT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-93C66AFT | EEPROM, 256X16, Serial, CMOS, PDSO8, TSSOP-8 | ABLIC Inc. | CAT93C66YE-GT2 vs S-93C66AFT |
S-93C66AFT | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, TSSOP-8 | Epson Electronics America Inc | CAT93C66YE-GT2 vs S-93C66AFT |
AT93C66A-10TJ-2.7 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.170 INCH, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | CAT93C66YE-GT2 vs AT93C66A-10TJ-2.7 |
CAT93C66UI-1.8TE13 | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, TSSOP-8 | onsemi | CAT93C66YE-GT2 vs CAT93C66UI-1.8TE13 |
CAT93C66YA-1.8-GT2REVE | EEPROM, 256X16, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT93C66YE-GT2 vs CAT93C66YA-1.8-GT2REVE |
CAT93C66YE-1.8 | EEPROM, 256X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | Catalyst Semiconductor | CAT93C66YE-GT2 vs CAT93C66YE-1.8 |
S-93C66AFT | EEPROM, 256X16, Serial, CMOS, PDSO8, TSSOP-8 | Seiko Epson Corporation | CAT93C66YE-GT2 vs S-93C66AFT |
CAT93C66YI-1.8-GT2REVE | EEPROM, 256X16, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT93C66YE-GT2 vs CAT93C66YI-1.8-GT2REVE |
CAT93C66YI-GT2 | EEPROM, 256X16, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT93C66YE-GT2 vs CAT93C66YI-GT2 |
CAT93C66YA-1.8-GT3REVE | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 | onsemi | CAT93C66YE-GT2 vs CAT93C66YA-1.8-GT3REVE |