Part Details for NM93C56ALZEMT8X by Fairchild Semiconductor Corporation
Overview of NM93C56ALZEMT8X by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for NM93C56ALZEMT8X
NM93C56ALZEMT8X CAD Models
NM93C56ALZEMT8X Part Data Attributes
|
NM93C56ALZEMT8X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NM93C56ALZEMT8X
Fairchild Semiconductor Corporation
EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 40 YEARS OF DATA RETENTION | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.25 MHz | |
Data Retention Time-Min | 40 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 15 ms |
Alternate Parts for NM93C56ALZEMT8X
This table gives cross-reference parts and alternative options found for NM93C56ALZEMT8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM93C56ALZEMT8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM93C56TLZEMT8 | EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | Fairchild Semiconductor Corporation | NM93C56ALZEMT8X vs FM93C56TLZEMT8 |
FM93C56TLVMT8 | EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | Fairchild Semiconductor Corporation | NM93C56ALZEMT8X vs FM93C56TLVMT8 |
NM93C56LZEMT8X | EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | Fairchild Semiconductor Corporation | NM93C56ALZEMT8X vs NM93C56LZEMT8X |
NM93C56LZVMT8X | 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | NM93C56ALZEMT8X vs NM93C56LZVMT8X |
NM93C56LVMT8X | 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | NM93C56ALZEMT8X vs NM93C56LVMT8X |
NM93C56LZEMT8X | 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | NM93C56ALZEMT8X vs NM93C56LZEMT8X |
BR93C56-10TU-2.7 | EEPROM, 128X16, Serial, CMOS, PDSO8, MO-153, TSSOP-8 | ROHM Semiconductor | NM93C56ALZEMT8X vs BR93C56-10TU-2.7 |
NM93C56TLZMT8X | EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | Fairchild Semiconductor Corporation | NM93C56ALZEMT8X vs NM93C56TLZMT8X |
FM93C56ALVMT8X | EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | Fairchild Semiconductor Corporation | NM93C56ALZEMT8X vs FM93C56ALVMT8X |
NM93C56ALVMT8X | EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | Fairchild Semiconductor Corporation | NM93C56ALZEMT8X vs NM93C56ALVMT8X |