NM93C56ALZEMT8X vs BR93C56-10TU-2.7 feature comparison

NM93C56ALZEMT8X Fairchild Semiconductor Corporation

Buy Now Datasheet

BR93C56-10TU-2.7 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROHM CO LTD
Part Package Code SOIC TSSOP
Package Description TSSOP, TSSOP, TSSOP8,.25
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 40 YEARS OF DATA RETENTION
Alternate Memory Width 8
Clock Frequency-Max (fCLK) 0.25 MHz 1 MHz
Data Retention Time-Min 40 100
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.4 mm 4.3 mm
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 128 words 128 words
Number of Words Code 128 128
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128X16 128X16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Serial Bus Type MICROWIRE MICROWIRE
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 2.9 mm
Write Cycle Time-Max (tWC) 15 ms 10 ms
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Endurance 1000000 Write/Erase Cycles
JESD-609 Code e3/e2
Package Equivalence Code TSSOP8,.25
Peak Reflow Temperature (Cel) 260
Standby Current-Max 0.00001 A
Supply Current-Max 0.002 mA
Terminal Finish TIN/TIN COPPER
Time@Peak Reflow Temperature-Max (s) 10
Write Protection SOFTWARE

Compare NM93C56ALZEMT8X with alternatives

Compare BR93C56-10TU-2.7 with alternatives