Memory
NM93C56ALMT8X
Fairchild Semiconductor Corporation
Description: EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8

Overview of NM93C56ALMT8X by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for NM93C56ALMT8X by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NM93C56ALMT8X by Fairchild Semiconductor Corporation

NM93C56ALMT8X
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
TSSOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
40 YEARS OF DATA RETENTION
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
0.25 MHz
Data Retention Time-Min
40
JESD-30 Code
R-PDSO-G8
Length
4.4 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128X16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
MICROWIRE
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Cycle Time-Max (tWC)
15 ms
Want to compare parts?
  1. NM93C56ALMT8X
    Fairchild Semiconductor Corporation
    EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8
    VS

Alternate Parts for NM93C56ALMT8X

This table gives cross-reference parts and alternative options found for NM93C56ALMT8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM93C56ALMT8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FM93C56ATLZVMT8 EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C56ALMT8X vs FM93C56ATLZVMT8
FM93C56TLZMT8 EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C56ALMT8X vs FM93C56TLZMT8
FM93C56TLEMT8 EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C56ALMT8X vs FM93C56TLEMT8
NM93C56LZEMT8X EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C56ALMT8X vs NM93C56LZEMT8X
NM93C56TLEMT8X EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C56ALMT8X vs NM93C56TLEMT8X
NM93C56LEMT8 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8 Texas Instruments NM93C56ALMT8X vs NM93C56LEMT8
FM93C56ATLMT8 EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C56ALMT8X vs FM93C56ATLMT8
FM93C56ATLEMT8 EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C56ALMT8X vs FM93C56ATLEMT8
NM93C56ALVMT8X EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C56ALMT8X vs NM93C56ALVMT8X
NM93C56ALZEMT8X EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C56ALMT8X vs NM93C56ALZEMT8X
Part Number Description Manufacturer Compare
NM93C56LZMT8X EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C56ALMT8X vs NM93C56LZMT8X
FM93C56ALEMT8X EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C56ALMT8X vs FM93C56ALEMT8X
FM93C56TLMT8 EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C56ALMT8X vs FM93C56TLMT8
FM93C56LZVMT8X EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C56ALMT8X vs FM93C56LZVMT8X
NM93C56LZVMT8X EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C56ALMT8X vs NM93C56LZVMT8X
NM93C56LZEMT8X EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C56ALMT8X vs NM93C56LZEMT8X
NM93C56TLMT8 EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C56ALMT8X vs NM93C56TLMT8
FM93C56ATLMT8 EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C56ALMT8X vs FM93C56ATLMT8
NM93C56LZVMT8X 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8 Texas Instruments NM93C56ALMT8X vs NM93C56LZVMT8X
NM93C56TLEMT8X EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C56ALMT8X vs NM93C56TLEMT8X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM93C56ALMT8X by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM93C56ALMT8X by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NM93C56ALMT8X would you like to use for your alert(s)?
  • Please alert me when NM93C56ALMT8X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NM93C56ALMT8X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM93C56ALMT8X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NM93C56ALMT8X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM93C56ALMT8X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM93C56ALMT8X by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: