Memory
FM93C56TLZMT8
Fairchild Semiconductor Corporation
Description: EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8

Overview of FM93C56TLZMT8 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for FM93C56TLZMT8 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FM93C56TLZMT8 by Fairchild Semiconductor Corporation

FM93C56TLZMT8
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
TSSOP, TSSOP8,.25
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.4 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128X16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
MICROWIRE
Standby Current-Max
0.000001 A
Supply Current-Max
0.001 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Protection
SOFTWARE
Want to compare parts?
  1. FM93C56TLZMT8
    Fairchild Semiconductor Corporation
    EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8
    VS

Alternate Parts for FM93C56TLZMT8

This table gives cross-reference parts and alternative options found for FM93C56TLZMT8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM93C56TLZMT8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FM93C56ATLZVMT8 EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation FM93C56TLZMT8 vs FM93C56ATLZVMT8
FM93C56TLEMT8 EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation FM93C56TLZMT8 vs FM93C56TLEMT8
NM93C56LZEMT8X EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation FM93C56TLZMT8 vs NM93C56LZEMT8X
NM93C56TLEMT8X EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation FM93C56TLZMT8 vs NM93C56TLEMT8X
NM93C56LEMT8 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8 Texas Instruments FM93C56TLZMT8 vs NM93C56LEMT8
FM93C56ATLMT8 EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation FM93C56TLZMT8 vs FM93C56ATLMT8
FM93C56ATLEMT8 EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation FM93C56TLZMT8 vs FM93C56ATLEMT8
NM93C56ALVMT8X EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation FM93C56TLZMT8 vs NM93C56ALVMT8X
NM93C56ALZEMT8X EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation FM93C56TLZMT8 vs NM93C56ALZEMT8X
NM93C56LZVMT8X 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8 Texas Instruments FM93C56TLZMT8 vs NM93C56LZVMT8X
Part Number Description Manufacturer Compare
NM93C56LZMT8X EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation FM93C56TLZMT8 vs NM93C56LZMT8X
FM93C56ALEMT8X EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation FM93C56TLZMT8 vs FM93C56ALEMT8X
FM93C56TLMT8 EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation FM93C56TLZMT8 vs FM93C56TLMT8
FM93C56LZVMT8X EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation FM93C56TLZMT8 vs FM93C56LZVMT8X
NM93C56LZVMT8X EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation FM93C56TLZMT8 vs NM93C56LZVMT8X
NM93C56LZEMT8X EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation FM93C56TLZMT8 vs NM93C56LZEMT8X
NM93C56TLMT8 EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation FM93C56TLZMT8 vs NM93C56TLMT8
FM93C56ATLMT8 EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation FM93C56TLZMT8 vs FM93C56ATLMT8
NM93C56LZVMT8X 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8 Texas Instruments FM93C56TLZMT8 vs NM93C56LZVMT8X
NM93C56TLEMT8X EEPROM, 128X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation FM93C56TLZMT8 vs NM93C56TLEMT8X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FM93C56TLZMT8 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FM93C56TLZMT8 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FM93C56TLZMT8 would you like to use for your alert(s)?
  • Please alert me when FM93C56TLZMT8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FM93C56TLZMT8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FM93C56TLZMT8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FM93C56TLZMT8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FM93C56TLZMT8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FM93C56TLZMT8 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: