Datasheets
NM93C46LZEMT8X by:

64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8

Part Details for NM93C46LZEMT8X by Texas Instruments

Overview of NM93C46LZEMT8X by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for NM93C46LZEMT8X

NM93C46LZEMT8X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NM93C46LZEMT8X Part Data Attributes

NM93C46LZEMT8X Texas Instruments
Buy Now Datasheet
Compare Parts:
NM93C46LZEMT8X Texas Instruments 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description TSSOP,
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 0.25 MHz
JESD-30 Code R-PDSO-G8
Length 4.4 mm
Memory Density 1024 bit
Memory IC Type EEPROM
Memory Width 16
Number of Functions 1
Number of Terminals 8
Number of Words 64 words
Number of Words Code 64
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 64X16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Serial Bus Type MICROWIRE
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 3 mm
Write Cycle Time-Max (tWC) 15 ms

Alternate Parts for NM93C46LZEMT8X

This table gives cross-reference parts and alternative options found for NM93C46LZEMT8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM93C46LZEMT8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NM93C46TLZVMT8X EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C46LZEMT8X vs NM93C46TLZVMT8X
NM93C46TLVMT8 EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C46LZEMT8X vs NM93C46TLVMT8
FM93C46LEMT8 EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C46LZEMT8X vs FM93C46LEMT8
FM93C46ATLMT8 EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C46LZEMT8X vs FM93C46ATLMT8
NM93C46TLZEMT8 EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C46LZEMT8X vs NM93C46TLZEMT8
NM93C46ATLZMT8X EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C46LZEMT8X vs NM93C46ATLZMT8X
NM93C46ATLZEMT8 EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C46LZEMT8X vs NM93C46ATLZEMT8
FM93C46TLZVMT8X EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C46LZEMT8X vs FM93C46TLZVMT8X
FM93C46ALVMT8 EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C46LZEMT8X vs FM93C46ALVMT8
NM93C46ATLEMT8 EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation NM93C46LZEMT8X vs NM93C46ATLEMT8
Part Number Description Manufacturer Compare
S-93C46BD0II8T1G 64X16 3-WIRE SERIAL EEPROM, PDSO8, LEAD FREE, TMSOP-8 ABLIC Inc. NM93C46LZEMT8X vs S-93C46BD0II8T1G
NM93CS46LEM8 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments NM93C46LZEMT8X vs NM93CS46LEM8
93AA46C-TI/STG 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc NM93C46LZEMT8X vs 93AA46C-TI/STG
93C46BXE/SN 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc NM93C46LZEMT8X vs 93C46BXE/SN
93C46XTI/SN 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc NM93C46LZEMT8X vs 93C46XTI/SN
93C46BTE/ST 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc NM93C46LZEMT8X vs 93C46BTE/ST
93C46E/SN 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc NM93C46LZEMT8X vs 93C46E/SN
NM93C46LMT8 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8 Texas Instruments NM93C46LZEMT8X vs NM93C46LMT8
NM93C46LZMT8X 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8 Texas Instruments NM93C46LZEMT8X vs NM93C46LZMT8X
93C46BI/ST 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc NM93C46LZEMT8X vs 93C46BI/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM93C46LZEMT8X by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM93C46LZEMT8X by Texas Instruments

Select Manufacturer
Which Manufacturer of NM93C46LZEMT8X would you like to use for your alert(s)?
  • Please alert me when NM93C46LZEMT8X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NM93C46LZEMT8X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM93C46LZEMT8X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NM93C46LZEMT8X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM93C46LZEMT8X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM93C46LZEMT8X by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: