Memory
NM27C240V150X
Description: OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44

Overview of NM27C240V150X by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Telecommunications

CAD Models for NM27C240V150X by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NM27C240V150X by Fairchild Semiconductor Corporation

NM27C240V150X
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
150 ns
JESD-30 Code
S-PQCC-J44
Length
16.51 mm
Memory Density
4194304 bit
Memory IC Type
OTP ROM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.51 mm
Want to compare parts?
  1. NM27C240V150X
    Fairchild Semiconductor Corporation
    OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44
    VS

Alternate Parts for NM27C240V150X

This table gives cross-reference parts and alternative options found for NM27C240V150X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM27C240V150X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT27C4096-15JC OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation NM27C240V150X vs AT27C4096-15JC
NM27C240VE150X OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 Fairchild Semiconductor Corporation NM27C240V150X vs NM27C240VE150X
HN27C4096CP-15 256KX16 OTPROM, 150ns, PQCC44, PLASTIC, LCC-44 Renesas Electronics Corporation NM27C240V150X vs HN27C4096CP-15
AT27LV4096-15JCT/R OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation NM27C240V150X vs AT27LV4096-15JCT/R
AT27C4096-15JCT/R OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation NM27C240V150X vs AT27C4096-15JCT/R
NM27C240V150 OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 Fairchild Semiconductor Corporation NM27C240V150X vs NM27C240V150
M27C4002-15C1 256KX16 OTPROM, 150ns, PQCC44, LEAD FREE, PLASTIC, LCC-44 STMicroelectronics NM27C240V150X vs M27C4002-15C1
AT27LV4096-15JI OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation NM27C240V150X vs AT27LV4096-15JI
HN27C4096ACP-15 256K X 16 OTPROM, 150 ns, PQCC44, PLASTIC, LCC-44 Renesas Electronics Corporation NM27C240V150X vs HN27C4096ACP-15
AT27BV4096-15JIT/R OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation NM27C240V150X vs AT27BV4096-15JIT/R
Part Number Description Manufacturer Compare
M27C4002-60XC6TR 256KX16 OTPROM, 60ns, PQCC44, LEAD FREE, PLASTIC, LCC-44 STMicroelectronics NM27C240V150X vs M27C4002-60XC6TR
M27C4002-20C6X 256KX16 OTPROM, 200ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics NM27C240V150X vs M27C4002-20C6X
AM27X400-150JI OTP ROM, 512KX8, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 AMD NM27C240V150X vs AM27X400-150JI
AT27LV4096-20JCT/R OTP ROM, 256KX16, 200ns, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation NM27C240V150X vs AT27LV4096-20JCT/R
AM27C4096-120JC OTP ROM, 256KX16, 120ns, CMOS, PQCC44, PLASTIC, LCC-44 Spansion NM27C240V150X vs AM27C4096-120JC
M27C4002-20XC6X 256KX16 OTPROM, 200ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics NM27C240V150X vs M27C4002-20XC6X
M27C4002-15XC6TR 256KX16 OTPROM, 150ns, PQCC44, LEAD FREE, PLASTIC, LCC-44 STMicroelectronics NM27C240V150X vs M27C4002-15XC6TR
M27V402-200K1TR 256KX16 OTPROM, 200ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics NM27C240V150X vs M27V402-200K1TR
AT27BV400-12JC OTP ROM, 256KX16, 120ns, CMOS, PQCC44 Microchip Technology Inc NM27C240V150X vs AT27BV400-12JC
AM27C400-120JI OTP ROM, 512KX8, 120ns, CMOS, PQCC44, PLASTIC, LCC-44 AMD NM27C240V150X vs AM27C400-120JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM27C240V150X by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM27C240V150X by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NM27C240V150X would you like to use for your alert(s)?
  • Please alert me when NM27C240V150X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NM27C240V150X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM27C240V150X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NM27C240V150X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM27C240V150X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM27C240V150X by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: