Part Details for AM27C4096-120JC by Spansion
Overview of AM27C4096-120JC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for AM27C4096-120JC
AM27C4096-120JC CAD Models
AM27C4096-120JC Part Data Attributes
|
AM27C4096-120JC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM27C4096-120JC
Spansion
OTP ROM, 256KX16, 120ns, CMOS, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.586 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.586 mm |
Alternate Parts for AM27C4096-120JC
This table gives cross-reference parts and alternative options found for AM27C4096-120JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C4096-120JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HN27C4096CP-12 | 256KX16 OTPROM, 120ns, PQCC44, PLASTIC, LCC-44 | Renesas Electronics Corporation | AM27C4096-120JC vs HN27C4096CP-12 |
AM27X4096-125JI | OTP ROM, 256KX16, 120ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | AM27C4096-120JC vs AM27X4096-125JI |
M27C4002-12XC6X | 256KX16 OTPROM, 120ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AM27C4096-120JC vs M27C4002-12XC6X |
M27C4002-12C6X | 256KX16 OTPROM, 120ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AM27C4096-120JC vs M27C4002-12C6X |
NM27C240VE120X | OTP ROM, 256KX16, 120ns, CMOS, PQCC44, PLASTIC, LCC-44 | Fairchild Semiconductor Corporation | AM27C4096-120JC vs NM27C240VE120X |
TMS27PC240-120FNL | 256KX16 OTPROM, 120ns, PQCC44 | Texas Instruments | AM27C4096-120JC vs TMS27PC240-120FNL |
AT27BV4096-12JCT/R | OTP ROM, 256KX16, 120ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AM27C4096-120JC vs AT27BV4096-12JCT/R |
AT27C4096-12JIT/R | OTP ROM, 256KX16, 120ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AM27C4096-120JC vs AT27C4096-12JIT/R |
HN27C4096ACP-12 | 256KX16 OTPROM, 120ns, PQCC44, PLASTIC, LCC-44 | Renesas Electronics Corporation | AM27C4096-120JC vs HN27C4096ACP-12 |
M27C4002-12XC1X | 256KX16 OTPROM, 120ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AM27C4096-120JC vs M27C4002-12XC1X |