Part Details for NM24C09FTLEM8 by Fairchild Semiconductor Corporation
Overview of NM24C09FTLEM8 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for NM24C09FTLEM8
NM24C09FTLEM8 CAD Models
NM24C09FTLEM8 Part Data Attributes
|
NM24C09FTLEM8
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NM24C09FTLEM8
Fairchild Semiconductor Corporation
EEPROM, 2KX8, Serial, CMOS, PDSO8, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | DATA RETENTION > 40 YEARS; WRITE PROTECT | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
JESD-30 Code | R-PDSO-G8 | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Write Cycle Time-Max (tWC) | 15 ms |
Alternate Parts for NM24C09FTLEM8
This table gives cross-reference parts and alternative options found for NM24C09FTLEM8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM24C09FTLEM8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM24C09TLZVM8 | EEPROM, 2KX8, Serial, CMOS, PDSO8 | Fairchild Semiconductor Corporation | NM24C09FTLEM8 vs NM24C09TLZVM8 |
NM24C09FTLM8 | EEPROM, 2KX8, Serial, CMOS, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | NM24C09FTLEM8 vs NM24C09FTLM8 |
NM24C09FTLVM8 | EEPROM, 2KX8, Serial, CMOS, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | NM24C09FTLEM8 vs NM24C09FTLVM8 |
NM24C09FTLZM8 | EEPROM, 2KX8, Serial, CMOS, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | NM24C09FTLEM8 vs NM24C09FTLZM8 |
NM24C09TLZM8 | EEPROM, 2KX8, Serial, CMOS, PDSO8 | Fairchild Semiconductor Corporation | NM24C09FTLEM8 vs NM24C09TLZM8 |
NM24C09TLM8 | EEPROM, 2KX8, Serial, CMOS, PDSO8 | Fairchild Semiconductor Corporation | NM24C09FTLEM8 vs NM24C09TLM8 |
NM24C09TLZVMT8 | EEPROM, 2KX8, Serial, CMOS, PDSO8 | Fairchild Semiconductor Corporation | NM24C09FTLEM8 vs NM24C09TLZVMT8 |
NM24C09TLMT8 | EEPROM, 2KX8, Serial, CMOS, PDSO8 | Fairchild Semiconductor Corporation | NM24C09FTLEM8 vs NM24C09TLMT8 |
NM24C09TLZMT8 | EEPROM, 2KX8, Serial, CMOS, PDSO8 | Fairchild Semiconductor Corporation | NM24C09FTLEM8 vs NM24C09TLZMT8 |
NM24C09FTLZVM8 | EEPROM, 2KX8, Serial, CMOS, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | NM24C09FTLEM8 vs NM24C09FTLZVM8 |