NM24C09TLZVMT8
Fairchild Semiconductor Corporation
Description: EEPROM, 2KX8, Serial, CMOS, PDSO8

Overview of NM24C09TLZVMT8 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for NM24C09TLZVMT8 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NM24C09TLZVMT8 by Fairchild Semiconductor Corporation

NM24C09TLZVMT8
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
SOP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
DATA RETENTION > 40 YEARS; WRITE PROTECT
Clock Frequency-Max (fCLK)
0.1 MHz
Data Retention Time-Min
40
JESD-30 Code
R-PDSO-G8
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Serial Bus Type
I2C
Supply Current-Max
0.001 mA
Supply Voltage-Max (Vsup)
4.5 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Position
DUAL
Write Cycle Time-Max (tWC)
15 ms
Want to compare parts?
  1. NM24C09TLZVMT8
    Fairchild Semiconductor Corporation
    EEPROM, 2KX8, Serial, CMOS, PDSO8
    VS

Alternate Parts for NM24C09TLZVMT8

This table gives cross-reference parts and alternative options found for NM24C09TLZVMT8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM24C09TLZVMT8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NM24C09TLZVM8 EEPROM, 2KX8, Serial, CMOS, PDSO8 Fairchild Semiconductor Corporation NM24C09TLZVMT8 vs NM24C09TLZVM8
NM24C09FTLM8 EEPROM, 2KX8, Serial, CMOS, PDSO8, SOIC-8 Fairchild Semiconductor Corporation NM24C09TLZVMT8 vs NM24C09FTLM8
NM24C09FTLVM8 EEPROM, 2KX8, Serial, CMOS, PDSO8, SOIC-8 Fairchild Semiconductor Corporation NM24C09TLZVMT8 vs NM24C09FTLVM8
NM24C09FTLZM8 EEPROM, 2KX8, Serial, CMOS, PDSO8, SOIC-8 Fairchild Semiconductor Corporation NM24C09TLZVMT8 vs NM24C09FTLZM8
NM24C09TLZM8 EEPROM, 2KX8, Serial, CMOS, PDSO8 Fairchild Semiconductor Corporation NM24C09TLZVMT8 vs NM24C09TLZM8
NM24C09FTLEM8 EEPROM, 2KX8, Serial, CMOS, PDSO8, SOIC-8 Fairchild Semiconductor Corporation NM24C09TLZVMT8 vs NM24C09FTLEM8
NM24C09TLM8 EEPROM, 2KX8, Serial, CMOS, PDSO8 Fairchild Semiconductor Corporation NM24C09TLZVMT8 vs NM24C09TLM8
NM24C09TLMT8 EEPROM, 2KX8, Serial, CMOS, PDSO8 Fairchild Semiconductor Corporation NM24C09TLZVMT8 vs NM24C09TLMT8
NM24C09TLZMT8 EEPROM, 2KX8, Serial, CMOS, PDSO8 Fairchild Semiconductor Corporation NM24C09TLZVMT8 vs NM24C09TLZMT8
NM24C09FTLZVM8 EEPROM, 2KX8, Serial, CMOS, PDSO8, SOIC-8 Fairchild Semiconductor Corporation NM24C09TLZVMT8 vs NM24C09FTLZVM8
Part Number Description Manufacturer Compare
NM24C09FTLEM8 EEPROM, 2KX8, Serial, CMOS, PDSO8, SOIC-8 Fairchild Semiconductor Corporation NM24C09TLZVMT8 vs NM24C09FTLEM8
NM24C09TLEMT8 EEPROM, 2KX8, Serial, CMOS, PDSO8 Fairchild Semiconductor Corporation NM24C09TLZVMT8 vs NM24C09TLEMT8
NM24C09TLZEM8 EEPROM, 2KX8, Serial, CMOS, PDSO8 Fairchild Semiconductor Corporation NM24C09TLZVMT8 vs NM24C09TLZEM8
NM24C09TLM8 EEPROM, 2KX8, Serial, CMOS, PDSO8 Fairchild Semiconductor Corporation NM24C09TLZVMT8 vs NM24C09TLM8
NM24C09TLZVM8 EEPROM, 2KX8, Serial, CMOS, PDSO8 Fairchild Semiconductor Corporation NM24C09TLZVMT8 vs NM24C09TLZVM8
NM24C09FTLZEM8 EEPROM, 2KX8, Serial, CMOS, PDSO8, SOIC-8 Fairchild Semiconductor Corporation NM24C09TLZVMT8 vs NM24C09FTLZEM8
NM24C09FTLM8 EEPROM, 2KX8, Serial, CMOS, PDSO8, SOIC-8 Fairchild Semiconductor Corporation NM24C09TLZVMT8 vs NM24C09FTLM8
NM24C09TLMT8 EEPROM, 2KX8, Serial, CMOS, PDSO8 Fairchild Semiconductor Corporation NM24C09TLZVMT8 vs NM24C09TLMT8
NM24C09FTLZM8 EEPROM, 2KX8, Serial, CMOS, PDSO8, SOIC-8 Fairchild Semiconductor Corporation NM24C09TLZVMT8 vs NM24C09FTLZM8
NM24C09TLZM8 EEPROM, 2KX8, Serial, CMOS, PDSO8 Fairchild Semiconductor Corporation NM24C09TLZVMT8 vs NM24C09TLZM8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM24C09TLZVMT8 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM24C09TLZVMT8 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NM24C09TLZVMT8 would you like to use for your alert(s)?
  • Please alert me when NM24C09TLZVMT8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NM24C09TLZVMT8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM24C09TLZVMT8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NM24C09TLZVMT8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM24C09TLZVMT8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM24C09TLZVMT8 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: