Part Details for NLV14011UBCPG by onsemi
Overview of NLV14011UBCPG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NLV14011UBCPG
NLV14011UBCPG CAD Models
NLV14011UBCPG Part Data Attributes
|
NLV14011UBCPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV14011UBCPG
onsemi
IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 180 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NLV14011UBCPG
This table gives cross-reference parts and alternative options found for NLV14011UBCPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV14011UBCPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV14093BDTR2G | Quad 2-Input NAND Gate with Schmitt Trigger Input, TSSOP-14, 2500-REEL, Automotive Qualified | onsemi | NLV14011UBCPG vs NLV14093BDTR2G |
TC4093BF(EL,N,F) | NAND Gate | Toshiba America Electronic Components | NLV14011UBCPG vs TC4093BF(EL,N,F) |
M38510/05051BCC | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, 0.250 X 0.750 INCH, DIP-14 | Defense Logistics Agency | NLV14011UBCPG vs M38510/05051BCC |
HCF4011BC1 | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | NLV14011UBCPG vs HCF4011BC1 |
NLV14011UBDR2G | Quad 2-Input NAND Gate, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | NLV14011UBCPG vs NLV14011UBDR2G |
NLV14093BDR2G | Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | NLV14011UBCPG vs NLV14093BDR2G |
NLV14011BDTR2G | Quad 2-Input NAND Gate, TSSOP-14, 2500-REEL, Automotive Qualified | onsemi | NLV14011UBCPG vs NLV14011BDTR2G |
NLV14011UBDG | Quad 2-Input NAND Gate, SOIC-14 NB, 55-TUBE, Automotive Qualified | onsemi | NLV14011UBCPG vs NLV14011UBDG |
NLV14011BCPG | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14, Gate | onsemi | NLV14011UBCPG vs NLV14011BCPG |