Part Details for TC4093BF(EL,N,F) by Toshiba America Electronic Components
Overview of TC4093BF(EL,N,F) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC4093BF(EL,N,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85247122
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin SOP T/R RoHS: Compliant Min Qty: 153 Package Multiple: 1 Date Code: 2401 | Americas - 2000 |
|
$0.4794 / $0.5356 | Buy Now |
DISTI #
80315535
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin SOP T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 2347 | Americas - 1070 |
|
$0.4063 / $0.6700 | Buy Now |
|
Quest Components | 1604 |
|
$0.4935 / $1.4100 | Buy Now | |
DISTI #
TC4093BF(EL,N,F)
|
Avnet Asia | NAND Gate 4-Element 2-IN 14-Pin SOP Emboss T/R (Alt: TC4093BF(EL,N,F)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751200349308
|
Chip1Stop | NAND Gate 4-Element 2-IN CMOS 14-Pin SOP T/R RoHS: Compliant Container: Cut Tape | 1070 |
|
$0.3360 / $0.7400 | Buy Now |
Part Details for TC4093BF(EL,N,F)
TC4093BF(EL,N,F) CAD Models
TC4093BF(EL,N,F) Part Data Attributes
|
TC4093BF(EL,N,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4093BF(EL,N,F)
Toshiba America Electronic Components
NAND Gate
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.015 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 260 ns | |
Propagation Delay (tpd) | 260 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for TC4093BF(EL,N,F)
This table gives cross-reference parts and alternative options found for TC4093BF(EL,N,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4093BF(EL,N,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV14011BDTR2G | Quad 2-Input NAND Gate, TSSOP-14, 2500-REEL, Automotive Qualified | onsemi | TC4093BF(EL,N,F) vs NLV14011BDTR2G |
UCD4011BG-S14-R | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, HALOGEN FREE, SOP-14 | Unisonic Technologies Co Ltd | TC4093BF(EL,N,F) vs UCD4011BG-S14-R |
NLV14093BDTR2G | Quad 2-Input NAND Gate with Schmitt Trigger Input, TSSOP-14, 2500-REEL, Automotive Qualified | onsemi | TC4093BF(EL,N,F) vs NLV14093BDTR2G |
MC14011UBCL | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | TC4093BF(EL,N,F) vs MC14011UBCL |
TC4011BP(N,F) | NAND Gate | Toshiba America Electronic Components | TC4093BF(EL,N,F) vs TC4011BP(N,F) |
NLV14011UBDG | Quad 2-Input NAND Gate, SOIC-14 NB, 55-TUBE, Automotive Qualified | onsemi | TC4093BF(EL,N,F) vs NLV14011UBDG |
M38510/05051BCC | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, 0.250 X 0.750 INCH, DIP-14 | Defense Logistics Agency | TC4093BF(EL,N,F) vs M38510/05051BCC |
MC14011UBDR2 | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | TC4093BF(EL,N,F) vs MC14011UBDR2 |
HEF4093B | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | NXP Semiconductors | TC4093BF(EL,N,F) vs HEF4093B |
NLV14093BDR2G | Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | TC4093BF(EL,N,F) vs NLV14093BDR2G |