-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Level Translator, 4-Bit, 100 Mbps, Configurable Dual-Supply, UQFN12 2.0x1.7, 0.4P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6584
|
Newark | 4 Bit 140 Mbps Trnslator/Reel |Onsemi NLSX5014MUTAG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2890 |
|
$0.4000 / $0.4720 | Buy Now |
DISTI #
46AC1420
|
Newark | Bidir Level Translator, 4-Bit, Uqfn-12, No. Of Inputs:4Inputs, Output Current:-, Propagation Delay:35Ns, No. Of Pins:12Pins, Logic Case Style:Uqfn, Supply Voltage Min:900Mv, Supply Voltage Max:4.5V, Operating Temperature Min:-55°C Rohs Compliant: Yes |Onsemi NLSX5014MUTAG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 603 |
|
$0.4270 | Buy Now |
DISTI #
75R2633
|
Newark | 4 Bit 140 Mbps Trnslator/Reel |Onsemi NLSX5014MUTAG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3300 / $0.4290 | Buy Now |
DISTI #
79AH5296
|
Newark | 4 Bit 140 Mbps Trnslator Rohs Compliant: Yes |Onsemi NLSX5014MUTAG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3220 / $0.3840 | Buy Now |
DISTI #
NLSX5014MUTAGOSCT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 12UQFN Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1049 In Stock |
|
$0.3244 / $1.4300 | Buy Now |
DISTI #
NLSX5014MUTAG
|
Avnet Americas | Level Translator 12-Pin UQFN T/R - Tape and Reel (Alt: NLSX5014MUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000 |
|
RFQ | |
DISTI #
NLSX5014MUTAG
|
Avnet Americas | Level Translator 12-Pin UQFN T/R - Tape and Reel (Alt: NLSX5014MUTAG) RoHS: Compliant Min Qty: 1725 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 56700 Partner Stock |
|
$0.3596 / $0.4292 | Buy Now |
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, QCC12 | 14400 |
|
$0.4200 / $1.4000 | Buy Now |
DISTI #
NLSX5014MUTAG
|
TME | IC: digital, Ch: 4, 0.9÷4.5VDC, SMD, UQFN12, -55÷125°C, reel,tape Min Qty: 3 | 0 |
|
$0.4580 / $0.6340 | RFQ |
|
Ameya Holding Limited | NLSX5014 Series 4.5V 4bit Dual-Supply Autosensing Bidirectional Level Translator | 2980 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLSX5014MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLSX5014MUTAG
onsemi
Level Translator, 4-Bit, 100 Mbps, Configurable Dual-Supply, UQFN12 2.0x1.7, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UQFN12 2.0x1.7, 0.4P | |
Pin Count | 12 | |
Manufacturer Package Code | 523AE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XQCC-N12 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC12,.07X.08,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.7 mm |