-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Level Translator, 2-Bit, 140 Mbps, Enhanced Dual-Supply, Auto Sense, UDFN8 1.8x1.2, 0.4P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2854
|
Newark | 2 Bit 140 Mbps Trnslators/Reel |Onsemi NLSX5012MUTAG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9930 / $1.2600 | Buy Now |
DISTI #
NLSX5012MUTAGOSCT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8UDFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5047 In Stock |
|
$1.0024 / $3.1400 | Buy Now |
DISTI #
NLSX5012MUTAG
|
Avnet Americas | Level Translator 8-Pin UDFN T/R - Tape and Reel (Alt: NLSX5012MUTAG) RoHS: Compliant Min Qty: 848 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 16337 Partner Stock |
|
$0.7493 / $0.8024 | Buy Now |
DISTI #
V79:2366_23252471
|
Arrow Electronics | Voltage Level Translator 2-CH Bidirectional 8-Pin UDFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1832 | Americas - 2253 |
|
$0.7255 | Buy Now |
DISTI #
33939946
|
Verical | Voltage Level Translator 2-CH Bidirectional 8-Pin UDFN T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1832 | Americas - 2253 |
|
$0.7255 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$1.1832 / $3.1552 | Buy Now | |
|
Rochester Electronics | NLSX5012 - Level Translator, 2-Bit, 140 Mbps, Enhanced Dual-Supply, Auto Sense RoHS: Compliant Status: Obsolete Min Qty: 1 | 86202 |
|
$0.9350 / $1.1000 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 155 |
|
RFQ | |
DISTI #
C1S541901976592
|
Chip1Stop | Buffers, drivers, receivers and transceivers RoHS: Compliant pbFree: Yes Container: Cut Tape | 996 |
|
$0.9040 / $1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLSX5012MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLSX5012MUTAG
onsemi
Level Translator, 2-Bit, 140 Mbps, Enhanced Dual-Supply, Auto Sense, UDFN8 1.8x1.2, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN8 1.8x1.2, 0.4P | |
Package Description | UDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 517AJ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.05,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |