Part Details for NLAST4501DFT2 by onsemi
Overview of NLAST4501DFT2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLAST4501DFT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0209
|
Newark | Nlast4501Dft2, Motor Driver Ic |Onsemi NLAST4501DFT2 RoHS: Not Compliant Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1690 | Buy Now |
DISTI #
NLAST4501DFT2
|
Avnet Americas | LOG CMOS DUAL SUPPLY - Tape and Reel (Alt: NLAST4501DFT2) RoHS: Not Compliant Min Qty: 2466 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 61000 Partner Stock |
|
$0.1257 / $0.1501 | Buy Now |
|
Quest Components | Analog Switch, Single, SPST, 5 Pin, Plastic, TSSOP | 4168 |
|
$0.1226 / $0.2829 | Buy Now |
|
Rochester Electronics | NLAST4501 - SPST, 1 Func, 1 Channel, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 61000 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for NLAST4501DFT2
NLAST4501DFT2 CAD Models
NLAST4501DFT2 Part Data Attributes
|
NLAST4501DFT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAST4501DFT2
onsemi
SPST Analog Switch Single Supply, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-88A, SOT-353,SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 93 dB | |
On-state Resistance-Max (Ron) | 55 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 16 ns | |
Switch-on Time-Max | 12 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for NLAST4501DFT2
This table gives cross-reference parts and alternative options found for NLAST4501DFT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAST4501DFT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLAST4501DFT2G | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN | Rochester Electronics LLC | NLAST4501DFT2 vs NLAST4501DFT2G |
NLAST4501DFT2 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SC-88A, SOT-353,SC-70, 5 PIN | Rochester Electronics LLC | NLAST4501DFT2 vs NLAST4501DFT2 |
NLAS4501DFT2 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SOT-353, SC-88A, SC-70, 5 PIN | Rochester Electronics LLC | NLAST4501DFT2 vs NLAS4501DFT2 |
NLAST4501DFT2G | SPST Analog Switch Single Supply, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NLAST4501DFT2 vs NLAST4501DFT2G |