Signal Circuits
NLAST4501DFT2
Description: 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SC-88A, SOT-353,SC-70, 5 PIN

Overview of NLAST4501DFT2 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NLAST4501DFT2 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NLAST4501DFT2 by Rochester Electronics LLC

NLAST4501DFT2
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOT-353
Package Description
SC-88A, SOT-353,SC-70, 5 PIN
Pin Count
5
Reach Compliance Code
unknown
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Off-state Isolation-Nom
93 dB
On-state Resistance-Max (Ron)
55 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
COMMERCIAL
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Switch-off Time-Max
16 ns
Switch-on Time-Max
12 ns
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. NLAST4501DFT2
    Rochester Electronics LLC
    1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SC-88A, SOT-353,SC-70, 5 PIN
    VS

Alternate Parts for NLAST4501DFT2

This table gives cross-reference parts and alternative options found for NLAST4501DFT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAST4501DFT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NLAS4501DFT2 SPST Analog Switch, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi NLAST4501DFT2 vs NLAS4501DFT2
NLAST4501DFT2G SPST Analog Switch Single Supply, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi NLAST4501DFT2 vs NLAST4501DFT2G
NLAST4501DFT2 SPST Analog Switch Single Supply, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi NLAST4501DFT2 vs NLAST4501DFT2
Part Number Description Manufacturer Compare
HD74HCT1G66 SPST, 1 Func, 1 Channel, CMOS, PDSO5, CMPAK-5 Hitachi Ltd NLAST4501DFT2 vs HD74HCT1G66
MAX317CJA 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP8, 0.300 INCH, CERDIP-8 Rochester Electronics LLC NLAST4501DFT2 vs MAX317CJA
ADG701BRTZ-REEL7 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN Rochester Electronics LLC NLAST4501DFT2 vs ADG701BRTZ-REEL7
ADG701BRT-REEL7 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN Rochester Electronics LLC NLAST4501DFT2 vs ADG701BRT-REEL7
ISL84514IH-T 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, PLASTIC, SOT-23, 5 PIN Rochester Electronics LLC NLAST4501DFT2 vs ISL84514IH-T
MAX4514CUK-T 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SOT-23, 5 PIN Rochester Electronics LLC NLAST4501DFT2 vs MAX4514CUK-T
NLAS4501DTT1 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SC-59, SOT-23, TSOP-5 Rochester Electronics LLC NLAST4501DFT2 vs NLAS4501DTT1
NLAST4501DTT1G 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, LEAD FREE, TSOP-5 Rochester Electronics LLC NLAST4501DFT2 vs NLAST4501DTT1G
PI5A121TE SPST, 1 Func, 1 Channel, PDSO5, 0.065 INCH, PLASTIC, SOT-23, 5 PIN Pericom Semiconductor Corporation NLAST4501DFT2 vs PI5A121TE
NLAS4501DTT1G 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, LEAD FREE, SC-59, SOT-23, TSOP-5 Rochester Electronics LLC NLAST4501DFT2 vs NLAS4501DTT1G

Related Parts for NLAST4501DFT2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLAST4501DFT2 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLAST4501DFT2 by Rochester Electronics LLC

  • Please alert me when NLAST4501DFT2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NLAST4501DFT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLAST4501DFT2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NLAST4501DFT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLAST4501DFT2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLAST4501DFT2 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: