Part Details for NL17SG07AMUTCG by onsemi
Overview of NL17SG07AMUTCG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for NL17SG07AMUTCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NL17SG07AMUTCG
|
Avnet Americas | Buffer 1-CH Open Drain CMOS 6-Pin UDFN T/R - Tape and Reel (Alt: NL17SG07AMUTCG) RoHS: Compliant Min Qty: 2914 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 162000 Partner Stock |
|
$0.1064 / $0.1270 | Buy Now |
|
Rochester Electronics | NL17SG07 - Inverter, LVP Series, 1-Func, 1-Input, CMOS, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 162000 |
|
$0.1063 / $0.1251 | Buy Now |
Part Details for NL17SG07AMUTCG
NL17SG07AMUTCG CAD Models
NL17SG07AMUTCG Part Data Attributes
|
NL17SG07AMUTCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SG07AMUTCG
onsemi
Buffer with Open-Drain Output, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN | |
Package Description | UDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 517AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVP | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0003 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NL17SG07AMUTCG
This table gives cross-reference parts and alternative options found for NL17SG07AMUTCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SG07AMUTCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1GT04DFT2G | Single Inverter, TTL Level, 3000-REEL | onsemi | NL17SG07AMUTCG vs MC74VHC1GT04DFT2G |
NLU1G04AMX1TCG | 1G SERIES, 1-INPUT INVERT GATE, DSO6, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6 | onsemi | NL17SG07AMUTCG vs NLU1G04AMX1TCG |
MC74VHC1GT14DFT2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | NL17SG07AMUTCG vs MC74VHC1GT14DFT2 |
NLU1GT04AMX1TCG | 1G SERIES, 1-INPUT INVERT GATE, DSO6, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6 | onsemi | NL17SG07AMUTCG vs NLU1GT04AMX1TCG |
NLU1G04CMX1TCG | 1G SERIES, 1-INPUT INVERT GATE, DSO6, 1 X 1 MM, 0.35 MM PITCH, LEAD FREE, ULLGA-6 | onsemi | NL17SG07AMUTCG vs NLU1G04CMX1TCG |
NC7SV05FHX | TinyLogic ULP-A Inverter (Open Drain Output), 5000-REEL | onsemi | NL17SG07AMUTCG vs NC7SV05FHX |
NC7SV05L6X | TinyLogic ULP-A Inverter (Open Drain Output), 5000-REEL | onsemi | NL17SG07AMUTCG vs NC7SV05L6X |
NLVVHC1GT04DFT1G | Single Inverter, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | NL17SG07AMUTCG vs NLVVHC1GT04DFT1G |
NLU1GT04BMX1TCG | IC 1G SERIES, 1-INPUT INVERT GATE, DSO6, 1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, ULLGA-6, Gate | onsemi | NL17SG07AMUTCG vs NLU1GT04BMX1TCG |
MC74VHC1GT04DFT1G | Single Inverter, TTL Level, 3000-REEL | onsemi | NL17SG07AMUTCG vs MC74VHC1GT04DFT1G |