Part Details for NJW4181U3-08B by New Japan Radio Co Ltd
Overview of NJW4181U3-08B by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5327BRUZ-REEL | Analog Devices | 204-08B-0312-BIT QUAD DAC I.C. |
Part Details for NJW4181U3-08B
NJW4181U3-08B CAD Models
NJW4181U3-08B Part Data Attributes
|
NJW4181U3-08B
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJW4181U3-08B
New Japan Radio Co Ltd
Fixed Positive Standard Regulator, 8VPSSO3, SOT-89, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 10 V | |
JESD-30 Code | R-PSSO-F3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 8.08 V | |
Output Voltage1-Min | 7.92 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1% |
Alternate Parts for NJW4181U3-08B
This table gives cross-reference parts and alternative options found for NJW4181U3-08B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJW4181U3-08B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78M08CH | Fixed Positive Standard Regulator, 8VBIPolar, MBCY3, TO-39, 3 PIN | Rochester Electronics LLC | NJW4181U3-08B vs LM78M08CH |
BA7808A | Fixed Positive Standard Regulator, 8VPSFM3, TO-220, 3 PIN | Baneasa SA | NJW4181U3-08B vs BA7808A |
BA7808CK | Fixed Positive Standard Regulator, 8VMBFM2, TO-3 | Baneasa SA | NJW4181U3-08B vs BA7808CK |
NJW4181KG1-08B | Fixed Positive Standard Regulator, 8VPDSO6, DFN-6 | New Japan Radio Co Ltd | NJW4181U3-08B vs NJW4181KG1-08B |
BA7808C | Fixed Positive Standard Regulator, 8VPSFM3, TO-220, 3 PIN | Baneasa SA | NJW4181U3-08B vs BA7808C |
LM7808K | Fixed Positive Standard Regulator, 8VBIPolar, MBFM2, POWER, METAL CAN, TO-3, 2 PIN | Rochester Electronics LLC | NJW4181U3-08B vs LM7808K |