Part Details for BA7808A by Baneasa SA
Overview of BA7808A by Baneasa SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA7808A
BA7808A CAD Models
BA7808A Part Data Attributes
|
BA7808A
Baneasa SA
Buy Now
Datasheet
|
Compare Parts:
BA7808A
Baneasa SA
Fixed Positive Standard Regulator, 8VPSFM3, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BANEASA S A | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 8.3 V | |
Output Voltage1-Min | 7.7 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3.8% |
Alternate Parts for BA7808A
This table gives cross-reference parts and alternative options found for BA7808A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA7808A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78M08CH | Fixed Positive Standard Regulator, 8VBIPolar, MBCY3, TO-39, 3 PIN | Rochester Electronics LLC | BA7808A vs LM78M08CH |
BA7808CK | Fixed Positive Standard Regulator, 8VMBFM2, TO-3 | Baneasa SA | BA7808A vs BA7808CK |
NJW4181KG1-08B | Fixed Positive Standard Regulator, 8VPDSO6, DFN-6 | New Japan Radio Co Ltd | BA7808A vs NJW4181KG1-08B |
BA7808C | Fixed Positive Standard Regulator, 8VPSFM3, TO-220, 3 PIN | Baneasa SA | BA7808A vs BA7808C |
LM7808K | Fixed Positive Standard Regulator, 8VBIPolar, MBFM2, POWER, METAL CAN, TO-3, 2 PIN | Rochester Electronics LLC | BA7808A vs LM7808K |
NJW4181U3-08B | Fixed Positive Standard Regulator, 8VPSSO3, SOT-89, 3 PIN | New Japan Radio Co Ltd | BA7808A vs NJW4181U3-08B |