Datasheets
NJVMJD41CT4G by: onsemi

6.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified

Part Details for NJVMJD41CT4G by onsemi

Overview of NJVMJD41CT4G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for NJVMJD41CT4G

Part # Distributor Description Stock Price Buy
DISTI # 76T6464
Newark 6.0 A, 100 V Npn Bipolar Power Transistor/ Reel Rohs Compliant: Yes |Onsemi NJVMJD41CT4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.4540
  • 3,000 $0.4360
  • 6,000 $0.3960
  • 12,000 $0.3570
  • 18,000 $0.3440
  • 30,000 $0.3360
$0.3360 / $0.4540 Buy Now
DISTI # 488-NJVMJD41CT4GCT-ND
DigiKey TRANS NPN 100V 6A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5000
In Stock
  • 1 $0.8800
  • 10 $0.7200
  • 100 $0.5599
  • 500 $0.4746
  • 1,000 $0.3866
  • 2,500 $0.3640
  • 5,000 $0.3466
  • 12,500 $0.3306
  • 25,000 $0.3300
$0.3300 / $0.8800 Buy Now
DISTI # NJVMJD41CT4G
Avnet Americas Trans GP BJT NPN 100V 6A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NJVMJD41CT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.3907
  • 5,000 $0.3802
  • 10,000 $0.3696
  • 15,000 $0.3590
  • 20,000 $0.3485
  • 25,000 $0.3379
  • 250,000 $0.3274
$0.3274 / $0.3907 Buy Now
DISTI # 863-NJVMJD41CT4G
Mouser Electronics Bipolar Transistors - BJT BIP NPN 6A 100V TR 0
  • 1 $0.7800
  • 10 $0.6540
  • 100 $0.5340
  • 500 $0.4700
  • 1,000 $0.3870
  • 2,500 $0.3630
  • 5,000 $0.3460
  • 10,000 $0.3300
$0.3300 / $0.7800 Order Now
ComSIT USA NPN POWER TRANSISTOR DPAK FOR SURFACE MOUNT APPLICATIONS Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin RoHS: Compliant Europe - 1918
RFQ
DISTI # SMC-NJVMJD41CT4G
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 157
RFQ
DISTI # NJVMJD41CT4G
Avnet Silica Trans GP BJT NPN 100V 6A 3-Pin(2+Tab) DPAK T/R (Alt: NJVMJD41CT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # NJVMJD41CT4G
EBV Elektronik Trans GP BJT NPN 100V 6A 3-Pin(2+Tab) DPAK T/R (Alt: NJVMJD41CT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock 10000
RFQ

Part Details for NJVMJD41CT4G

NJVMJD41CT4G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NJVMJD41CT4G Part Data Attributes:

NJVMJD41CT4G onsemi
Buy Now Datasheet
Compare Parts:
NJVMJD41CT4G onsemi 6.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Part Package Code DPAK (SINGLE GAUGE) TO-252
Package Description DPAK-3/2
Pin Count 3
Manufacturer Package Code 369C
Reach Compliance Code not_compliant
ECCN Code EAR99
Factory Lead Time 59 Weeks
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 6 A
Collector-Emitter Voltage-Max 100 V
Configuration SINGLE
DC Current Gain-Min (hFE) 15
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 20 W
Reference Standard AEC-Q101
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 3 MHz

Alternate Parts for NJVMJD41CT4G

This table gives cross-reference parts and alternative options found for NJVMJD41CT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJVMJD41CT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CJD41CTR13 Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, Central Semiconductor Corp NJVMJD41CT4G vs CJD41CTR13
MJD41C 6A, 100V, NPN, Si, POWER TRANSISTOR Motorola Mobility LLC NJVMJD41CT4G vs MJD41C
Part Number Description Manufacturer Compare
MJD41CT4 6.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi NJVMJD41CT4G vs MJD41CT4
MJD41CT4G 6.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi NJVMJD41CT4G vs MJD41CT4G
MJB41CT4G 6.0 A, 100 V NPN Bipolar Power Transistor, D2PAK 2 LEAD, 800-REEL onsemi NJVMJD41CT4G vs MJB41CT4G
MJD41CRLG 6.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL onsemi NJVMJD41CT4G vs MJD41CRLG
MJD41C 6A, 100V, NPN, Si, POWER TRANSISTOR Motorola Mobility LLC NJVMJD41CT4G vs MJD41C
MJB41CT4 6.0 A, 100 V NPN Bipolar Power Transistor, D2PAK 2 LEAD, 800-REEL onsemi NJVMJD41CT4G vs MJB41CT4

NJVMJD41CT4G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJVMJD41CT4G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJVMJD41CT4G by onsemi

  • Please alert me when NJVMJD41CT4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NJVMJD41CT4G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJVMJD41CT4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NJVMJD41CT4G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJVMJD41CT4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJVMJD41CT4G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: