-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.0 A, 100 V NPN Bipolar Power Transistor, D2PAK 2 LEAD, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6983
|
Newark | Transistor, Bipol, Npn, 100V, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:100V, Power Dissipation Pd:65W, Dc Collector Current:6A, Dc Current Gain Hfe:15Hfe, Transistor Case Style:To-263, No. Of Pins:3Pins, Operating Rohs Compliant: Yes |Onsemi MJB41CT4G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 800 |
|
$0.9910 / $1.5000 | Buy Now |
DISTI #
42K1264
|
Newark | Power Transistor, Npn, 100V, D2-Pak, Transistor Polarity:Npn, Collector Emitter Voltage Max Npn:100V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:6A, Continuous Collector Current Pnp:-, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MJB41CT4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5110 / $0.6920 | Buy Now |
DISTI #
09R9429
|
Newark | Power Transistor, Npn, 100V, D2-Pak, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:100V, Dc Collector Current:6A, Power Dissipation Pd:65W, Dc Current Gain Hfe:15Hfe, No. Of Pins:3Pins, Transistor Mounting:Surface Mountrohs Compliant: Yes |Onsemi MJB41CT4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5940 | Buy Now |
DISTI #
MJB41CT4GOSCT-ND
|
DigiKey | TRANS NPN 100V 6A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4412 In Stock |
|
$0.5282 / $1.3400 | Buy Now |
DISTI #
MJB41CT4G
|
Avnet Americas | Trans GP BJT NPN 100V 6A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: MJB41CT4G) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel | 3200 |
|
$0.4989 / $0.5954 | Buy Now |
DISTI #
863-MJB41CT4G
|
Mouser Electronics | Bipolar Transistors - BJT 6A 100V 65W NPN RoHS: Compliant | 5269 |
|
$0.5280 / $1.3300 | Buy Now |
|
Future Electronics | MJB41C Series 100 V 6 A SMT Silicon Plastic Power Transistor - TO-263-3 (D2PAK) RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.5200 / $0.5600 | Buy Now |
|
Future Electronics | MJB41C Series 100 V 6 A SMT Silicon Plastic Power Transistor - TO-263-3 (D2PAK) RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.5200 / $0.5600 | Buy Now |
DISTI #
MJB41CT4G
|
Avnet Silica | Trans GP BJT NPN 100V 6A 3-Pin(2+Tab) D2PAK T/R (Alt: MJB41CT4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MJB41CT4G
|
EBV Elektronik | Trans GP BJT NPN 100V 6A 3-Pin(2+Tab) D2PAK T/R (Alt: MJB41CT4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJB41CT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJB41CT4G
onsemi
6.0 A, 100 V NPN Bipolar Power Transistor, D2PAK 2 LEAD, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 65 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
This table gives cross-reference parts and alternative options found for MJB41CT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJB41CT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD41CT4G | 6.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJB41CT4G vs MJD41CT4G |
MJD41CRLG | 6.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | MJB41CT4G vs MJD41CRLG |
MJD41CT4 | 6.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJB41CT4G vs MJD41CT4 |
MJB41CT4 | 6.0 A, 100 V NPN Bipolar Power Transistor, D2PAK 2 LEAD, 800-REEL | onsemi | MJB41CT4G vs MJB41CT4 |